Part Details for SN75178BDR by Texas Instruments
Results Overview of SN75178BDR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75178BDR Information
SN75178BDR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75178BDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75178BDR-ND
|
DigiKey | LINE TRANSCEIVER Min Qty: 386 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.7800 | Buy Now |
DISTI #
86139663
|
Verical | SN75178BDR Min Qty: 427 Package Multiple: 1 Date Code: 0001 | Americas - 5000 |
|
$0.7944 / $0.8784 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.6355 / $0.7476 | Buy Now |
Part Details for SN75178BDR
SN75178BDR CAD Models
SN75178BDR Part Data Attributes
|
SN75178BDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75178BDR
Texas Instruments
Differential Bus Repeaters 8-SOIC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POSITIVE AND NEGATIVE CURRENT LIMITING 3-STATE OUTPUTS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.11; X.27; EIA-422-A; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 40 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 3.9 mm |
Alternate Parts for SN75178BDR
This table gives cross-reference parts and alternative options found for SN75178BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75178BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75178BD | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, SOIC-8 | SN75178BDR vs SN75178BD |
SN75178BDR Frequently Asked Questions (FAQ)
-
The SN75178BDR can support data rates up to 100 Mbps, making it suitable for high-speed applications such as Ethernet and other high-speed interfaces.
-
The SN75178BDR has built-in common-mode noise rejection and EMI filtering, which helps to improve signal integrity and reduce errors in noisy environments.
-
Yes, the SN75178BDR can be used in applications with multiple transceivers, as it has a high common-mode rejection ratio (CMRR) and can tolerate high levels of common-mode noise.
-
The SN75178BDR has a low power consumption of 135 mW (typical) at 5 V, making it suitable for power-sensitive applications.
-
The SN75178BDR is compatible with other transceiver standards such as RS-485, RS-422, and CAN, making it a versatile solution for various applications.