-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Bus Transceiver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4985
|
Newark | Differential Bus Transceiver, 75176, Device Type:Line, Ic Interface Type:Rs422, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Soic, No. Of Pins:8Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75176ADR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 816 |
|
$1.3200 / $1.7200 | Buy Now |
DISTI #
296-14955-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10155 In Stock |
|
$0.5587 / $1.4400 | Buy Now |
DISTI #
595-SN75176ADR
|
Mouser Electronics | RS-422/RS-485 Interface IC Differential Bus Trans RoHS: Compliant | 16822 |
|
$0.5580 / $1.4400 | Buy Now |
DISTI #
SN75176ADR
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 5Mbps, SO8 Min Qty: 1 | 0 |
|
$0.7000 / $1.0500 | RFQ |
|
Ameya Holding Limited | SN75176ADR 10Mbit/s 线路收发器, EIA/TIA-422-B,RS-422,RS-485,V.11接口, 差分接收器信号, 5 V, 8针 SOIC封装 | 12500 |
|
RFQ | |
|
NexGen Digital | 5000 |
|
RFQ | ||
DISTI #
C1S523900862001
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 1823 |
|
$0.5780 / $1.0900 | Buy Now |
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER HALF 1/1 8SOIC | 614 |
|
$0.4574 / $0.8737 | Buy Now |
|
LCSC | transceiver 1/1 SOIC-8 RS-485/RS-422 ICs ROHS | 614 |
|
$0.3977 / $0.7597 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 568 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75176ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75176ADR
Texas Instruments
Differential Bus Transceiver 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC,MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TRISTATABLE RECEIVER; COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.11; EIA-422-B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75176ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75176ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1485IS8#TR | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | SN75176ADR vs LTC1485IS8#TR |
SN75176ADRG4 | Differential Bus Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN75176ADR vs SN75176ADRG4 |
LTC1485CS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | Analog Devices Inc | SN75176ADR vs LTC1485CS8#TR |
SN75176ADE4 | Differential Bus Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN75176ADR vs SN75176ADE4 |
LTC1485IS8#PBF | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | SN75176ADR vs LTC1485IS8#PBF |
LTC1485CS8#TR | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | SN75176ADR vs LTC1485CS8#TR |
LTC1485CS8#PBF | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | SN75176ADR vs LTC1485CS8#PBF |
LTC1485CS8 | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | SN75176ADR vs LTC1485CS8 |
SN75176AD | Differential Bus Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN75176ADR vs SN75176AD |
LTC1485IS8 | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | SN75176ADR vs LTC1485IS8 |