Part Details for SN75173NSRE4 by Texas Instruments
Overview of SN75173NSRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN75173NSRE4
SN75173NSRE4 CAD Models
SN75173NSRE4 Part Data Attributes
|
SN75173NSRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75173NSRE4
Texas Instruments
QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; X.26; X.27; EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN75173NSRE4
This table gives cross-reference parts and alternative options found for SN75173NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75173NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75173NSRG4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | SN75173NSRE4 vs SN75173NSRG4 |
SN75173NS | Freescale Semiconductor | Check for Price | IC,LINE RECEIVER,QUAD,BIPOLAR,DIFFERENTIAL,DIP,16PIN,PLASTIC | SN75173NSRE4 vs SN75173NS |
SN75173NSR | Texas Instruments | $1.4266 | Quadruple Differential Line Receiver 16-SO 0 to 70 | SN75173NSRE4 vs SN75173NSR |
SN75173DR | Texas Instruments | $1.3631 | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | SN75173NSRE4 vs SN75173DR |
SN75173DRG4 | Texas Instruments | Check for Price | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | SN75173NSRE4 vs SN75173DRG4 |
SN75173D | Texas Instruments | Check for Price | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | SN75173NSRE4 vs SN75173D |
SN75173DG4 | Texas Instruments | Check for Price | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | SN75173NSRE4 vs SN75173DG4 |
SN75173NSE4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16 | SN75173NSRE4 vs SN75173NSE4 |
SN75173NS | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16 | SN75173NSRE4 vs SN75173NS |
SN75173NS | Motorola Semiconductor Products | Check for Price | Line Driver/Receiver, BIPolar, PDIP16 | SN75173NSRE4 vs SN75173NS |