-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Receiver 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7709
|
Newark | Line Receiver Quad Rs485/422/423, Device Type:Differential Line Receiver, Ic Interface Type:Rs422, Rs423, Rs485, No. Of Receivers:4Receivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Dip, No. Of Rohs Compliant: Yes |Texas Instruments SN75173N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 841 |
|
$3.8100 / $5.0000 | Buy Now |
DISTI #
296-6854-5-ND
|
DigiKey | IC TRANSCEIVER 0/4 16PDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
650 In Stock |
|
$2.1630 / $3.9800 | Buy Now |
DISTI #
595-SN75173N
|
Mouser Electronics | RS-422/RS-485 Interface IC Quad Diff Line RoHS: Compliant | 409 |
|
$2.1600 / $3.9800 | Buy Now |
DISTI #
J56:1989_00101480
|
Arrow Electronics | Quad Receiver RS-422/RS-423/RS-485 16-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2219 | Europe - 225 |
|
$2.0220 / $2.4140 | Buy Now |
DISTI #
V99:2348_07360717
|
Arrow Electronics | Quad Receiver RS-422/RS-423/RS-485 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2032 | Americas - 37 |
|
$1.9760 / $2.8510 | Buy Now |
DISTI #
66225118
|
Verical | Quad Receiver RS-422/RS-423/RS-485 16-Pin PDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2032 | Americas - 37 |
|
$1.9760 / $2.0160 | Buy Now |
|
Bristol Electronics | 930 |
|
RFQ | ||
|
Bristol Electronics | 133 |
|
RFQ | ||
|
Quest Components | IC,LINE RECEIVER,QUAD,BIPOLAR,DIFFERENTIAL,DIP,16PIN,PLASTIC | 308 |
|
$2.9600 / $4.8000 | Buy Now |
|
Quest Components | IC,LINE RECEIVER,QUAD,BIPOLAR,DIFFERENTIAL,DIP,16PIN,PLASTIC | 49 |
|
$3.1950 / $4.7925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75173N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75173N
Texas Instruments
Quadruple Differential Line Receiver 16-PDIP 0 to 70
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; X.26; X.27; EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.00002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75173N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75173N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75173J-00 | Texas Instruments | Check for Price | LINE RECEIVER, CDIP16 | SN75173N vs SN75173J-00 |
SN75173N-00 | Texas Instruments | Check for Price | LINE RECEIVER, PDIP16 | SN75173N vs SN75173N-00 |
DS96173CN | Rochester Electronics LLC | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | SN75173N vs DS96173CN |
SNJ55173J | Texas Instruments | $38.2933 | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | SN75173N vs SNJ55173J |
SN75173N | Motorola Semiconductor Products | Check for Price | Line Receiver, 1 Func, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | SN75173N vs SN75173N |
DS96173N | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | SN75173N vs DS96173N |
DS96173CN | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | SN75173N vs DS96173CN |
SN65173N | Texas Instruments | Check for Price | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | SN75173N vs SN65173N |
HD75173P | Renesas Electronics Corporation | Check for Price | QUAD LINE RECEIVER, PDIP16, DIL-16 | SN75173N vs HD75173P |