-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Line Receiver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1511
|
Newark | Line Receiver, Dual, Differential, Device Type:Differential Receiver, Ic Interface Type:Rs232, No. Of Receivers:2Receivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Soic, No. Of Pins:8Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75157D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1200 / $4.1000 | Buy Now |
DISTI #
296-6837-5-ND
|
DigiKey | IC RECEIVER 0/2 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
960 In Stock |
|
$3.0514 / $4.8700 | Buy Now |
DISTI #
595-SN75157D
|
Mouser Electronics | RS-422 Interface IC Dual Diff Line Rec RoHS: Compliant | 3369 |
|
$2.4400 / $4.8700 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 8 Pin, Plastic, SOP | 36 |
|
$3.0800 / $4.6200 | Buy Now |
|
Rochester Electronics | SN75157 Dual Differential Line Receiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 60 |
|
$2.2600 / $2.6500 | Buy Now |
|
Ameya Holding Limited | SO8 DUAL DIFF LINE RECEIVER/LINEAR,INTERFACE | 470 |
|
RFQ | |
DISTI #
SMC-SN75157D
|
Sensible Micro Corporation | Ic Receiver 0/2 8Soic RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1123 Container: Tubes | 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75157D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75157D
Texas Instruments
Dual Differential Line Receiver 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75157D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75157D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75157D-00 | LINE RECEIVER, PDSO8 | Texas Instruments | SN75157D vs SN75157D-00 |
SN75157DG4 | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | SN75157D vs SN75157DG4 |
SN75157DRE4 | DUAL LINE RECEIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SN75157D vs SN75157DRE4 |