Part Details for SN75128N by Texas Instruments
Overview of SN75128N by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN75128N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75128N-ND
|
DigiKey | IC LINE RECEIVER Min Qty: 195 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3786 In Stock |
|
$1.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 444 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | Line Receiver, Octal, Single Ended, 20 Pin, Plastic, DIP | 226 |
|
$1.2375 / $2.4750 | Buy Now |
|
Quest Components | Line Receiver, Octal, Single Ended, 20 Pin, Plastic, DIP | 355 |
|
$3.2500 / $7.5000 | Buy Now |
|
Quest Components | Line Receiver, Octal, Single Ended, 20 Pin, Plastic, DIP | 10 |
|
$2.4750 / $3.9600 | Buy Now |
|
Rochester Electronics | Line Receiver, 2 Func, 4 Rcvr, BIPolar, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6061 |
|
$1.3200 / $1.5600 | Buy Now |
|
Chip1Cloud | EIGHT-CHANNEL LINE RECEIVERS | 8000 |
|
RFQ |
Part Details for SN75128N
SN75128N CAD Models
SN75128N Part Data Attributes:
|
SN75128N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75128N
Texas Instruments
Eight-Channel Line Receiver 20-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | IBM 360/370 | |
JESD-30 Code | R-PDIP-T20 | |
Length | 25.4 mm | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 53 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN75128N
This table gives cross-reference parts and alternative options found for SN75128N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75128N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75128N | OCTAL LINE RECEIVER, PDIP20, PLASTIC, DIP-20 | Texas Instruments | SN75128N vs DS75128N |
DS75128J | OCTAL LINE RECEIVER, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN75128N vs DS75128J |