-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Line Receiver 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75107BDRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75107BDRE4
Texas Instruments
Dual Line Receiver 14-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADDITIONAL COMMON STROBE INPUT | |
High Level Input Current-Max | 0.000075 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75107BDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75107BDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75107M | DUAL LINE RECEIVER, PDSO14, SOIC-14 | Texas Instruments | SN75107BDRE4 vs DS75107M |
DS75107MX | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Rochester Electronics LLC | SN75107BDRE4 vs DS75107MX |
SN75107AD-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75107BDRE4 vs SN75107AD-00 |
DS75107AM | LINE RECEIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | SN75107BDRE4 vs DS75107AM |
SN75107ADRE4 | DUAL LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75107BDRE4 vs SN75107ADRE4 |
DS75107AMX | LINE RECEIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | SN75107BDRE4 vs DS75107AMX |
SN75107BDG4 | Dual Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75107BDRE4 vs SN75107BDG4 |
SN75107ADG4 | DUAL LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75107BDRE4 vs SN75107ADG4 |
SN75107BDR | Dual Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75107BDRE4 vs SN75107BDR |
SN75107BD | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | SN75107BDRE4 vs SN75107BD |