Part Details for SN75107ADE4 by Texas Instruments
Overview of SN75107ADE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Part Details for SN75107ADE4
SN75107ADE4 CAD Models
SN75107ADE4 Part Data Attributes:
|
SN75107ADE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75107ADE4
Texas Instruments
Dual Line Receiver 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL COMMON STROBE INPUT | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN75107ADE4
This table gives cross-reference parts and alternative options found for SN75107ADE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75107ADE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75107BDR | Dual Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75107ADE4 vs SN75107BDR |
SN75107AD-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75107ADE4 vs SN75107AD-00 |
SN75107ADRG4 | DUAL LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75107ADE4 vs SN75107ADRG4 |
DS75107AMX | LINE RECEIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | SN75107ADE4 vs DS75107AMX |
SN75107BDRG4 | Dual Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75107ADE4 vs SN75107BDRG4 |
DS75107MX | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO14 | National Semiconductor Corporation | SN75107ADE4 vs DS75107MX |
DS75107AM | LINE RECEIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | SN75107ADE4 vs DS75107AM |
SN75107ADR | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | SN75107ADE4 vs SN75107ADR |
SN75107AD | Dual Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75107ADE4 vs SN75107AD |
DS75107MX | DUAL LINE RECEIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | SN75107ADE4 vs DS75107MX |