Part Details for SN74SSQE32882ZCJR by Texas Instruments
Overview of SN74SSQE32882ZCJR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74SSQE32882ZCJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23901-1-ND
|
DigiKey | IC REG BUFF 28-56BIT 176BGA Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11 In Stock |
|
$8.0720 / $9.4800 | Buy Now |
Part Details for SN74SSQE32882ZCJR
SN74SSQE32882ZCJR CAD Models
SN74SSQE32882ZCJR Part Data Attributes
|
SN74SSQE32882ZCJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74SSQE32882ZCJR
Texas Instruments
S SERIES, PLL BASED CLOCK DRIVER, 0 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA176, 15 X 6 MM, 0.65 MM PITCH, GREEN, PLASTIC, NFBGA-176
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA176,8X22,25 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PBGA-B176 | |
Length | 15 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 176 | |
Number of True Outputs | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA176,8X22,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for SN74SSQE32882ZCJR
This table gives cross-reference parts and alternative options found for SN74SSQE32882ZCJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74SSQE32882ZCJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTE32882KB1AKG | LOW POWER DDR3 Register + PLL, CABGA170/Tray | Renesas Electronics Corporation | SN74SSQE32882ZCJR vs SSTE32882KB1AKG |
SN74SSQE32882ZALR | JEDEC SSTE32882-compliant 28-bit to 56-bit registered buffer with address-parity test 176-NFBGA 0 to 85 | Texas Instruments | SN74SSQE32882ZCJR vs SN74SSQE32882ZALR |
SSTE32882KB1AKG8 | LOW POWER DDR3 Register + PLL, CABGA0/Reel | Renesas Electronics Corporation | SN74SSQE32882ZCJR vs SSTE32882KB1AKG8 |
SN74SSQEA32882ZALR | 810-MHz, JEDEC SSTE32882 compliant 28-bit to 56-bit registered buffer with address-parity test 176-NFBGA 0 to 85 | Texas Instruments | SN74SSQE32882ZCJR vs SN74SSQEA32882ZALR |
SSTE32882HLBAKG8 | DDR3 Register + PLL, CABGA0/Reel | Renesas Electronics Corporation | SN74SSQE32882ZCJR vs SSTE32882HLBAKG8 |
SSTE32882KA1AKG8 | CABGA-176, Reel | Integrated Device Technology Inc | SN74SSQE32882ZCJR vs SSTE32882KA1AKG8 |
SSTE32882HLBAKG8 | CABGA-176, Reel | Integrated Device Technology Inc | SN74SSQE32882ZCJR vs SSTE32882HLBAKG8 |
SSTE32882KA1AKG8 | DDR3 Register + PLL, CABGA0/Reel | Renesas Electronics Corporation | SN74SSQE32882ZCJR vs SSTE32882KA1AKG8 |