-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
810-MHz, JEDEC SSTE32882 compliant 28-bit to 56-bit registered buffer with address-parity test 176-NFBGA 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74SSQEA32882ZALR-ND
|
DigiKey | IC REGSTR BUFFER 28-56BIT 176BGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
126000 In Stock |
|
$4.9600 | Buy Now |
DISTI #
296-24877-1-ND
|
DigiKey | IC REGSTR BUFFER 28-56BIT 176BGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6340 / $7.9700 | Buy Now |
DISTI #
595-74SSQEA32882ZALR
|
Mouser Electronics | Registers 28B-56B Reg Buffer RoHS: Compliant | 0 |
|
$4.5000 | Order Now |
|
Rochester Electronics | SN74SSQEA32882 JEDEC SSTE32882 Compliant 28-Bit to 56-Bit Registered Buffer with Address-Parity Test RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$4.0500 / $4.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74SSQEA32882ZALR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74SSQEA32882ZALR
Texas Instruments
810-MHz, JEDEC SSTE32882 compliant 28-bit to 56-bit registered buffer with address-parity test 176-NFBGA 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | SSQE | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PBGA-B176 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 176 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA176,11X20,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
fmax-Min | 810 MHz |
This table gives cross-reference parts and alternative options found for SN74SSQEA32882ZALR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74SSQEA32882ZALR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTE32882KA1AKG | CABGA-176, Tray | Integrated Device Technology Inc | SN74SSQEA32882ZALR vs SSTE32882KA1AKG |
SN74SSQE32882ZCJR | S SERIES, PLL BASED CLOCK DRIVER, 0 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA176, 15 X 6 MM, 0.65 MM PITCH, GREEN, PLASTIC, NFBGA-176 | Texas Instruments | SN74SSQEA32882ZALR vs SN74SSQE32882ZCJR |
SSTE32882HLBAKG8 | DDR3 Register + PLL, CABGA0/Reel | Renesas Electronics Corporation | SN74SSQEA32882ZALR vs SSTE32882HLBAKG8 |
SSTE32882HLBBKG | PLL Based Clock Driver, SSTE Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PBGA176, 8 X 13.50 MM, 0.65 MM PITCH, GREEN, MO-246F, CABGA-176 | Integrated Device Technology Inc | SN74SSQEA32882ZALR vs SSTE32882HLBBKG |
SSTE32882KA1AKG8 | DDR3 Register + PLL, CABGA0/Reel | Renesas Electronics Corporation | SN74SSQEA32882ZALR vs SSTE32882KA1AKG8 |
SSTE32882KB1AKG8 | LOW POWER DDR3 Register + PLL, CABGA0/Reel | Renesas Electronics Corporation | SN74SSQEA32882ZALR vs SSTE32882KB1AKG8 |
SSTE32882KA1AKG8 | CABGA-176, Reel | Integrated Device Technology Inc | SN74SSQEA32882ZALR vs SSTE32882KA1AKG8 |
SSTE32882KA1AKG | DDR3 Register + PLL, CABGA170/Tray | Renesas Electronics Corporation | SN74SSQEA32882ZALR vs SSTE32882KA1AKG |
SSTE32882HLBAKG8 | CABGA-176, Reel | Integrated Device Technology Inc | SN74SSQEA32882ZALR vs SSTE32882HLBAKG8 |