Part Details for SN74S281N by Texas Instruments
Overview of SN74S281N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SN74S281N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$25.8138 | Buy Now |
Part Details for SN74S281N
SN74S281N CAD Models
SN74S281N Part Data Attributes
|
SN74S281N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S281N
Texas Instruments
S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD; CAPABLE OF 15 LOGIC & ARITHMETIC OPERATIONS | |
Family | S | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.75 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 230 mA | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for SN74S281N
This table gives cross-reference parts and alternative options found for SN74S281N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S281N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S281JP4 | IC,ACCUMULATOR,S-TTL,DIP,24PIN,CERAMIC | Texas Instruments | SN74S281N vs SN74S281JP4 |
SN74S281N1 | IC,ACCUMULATOR,S-TTL,DIP,24PIN,PLASTIC | Texas Instruments | SN74S281N vs SN74S281N1 |
SNJ54S281J | S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | SN74S281N vs SNJ54S281J |
SNC54S281J | IC,ACCUMULATOR,S-TTL,DIP,24PIN,CERAMIC | Texas Instruments | SN74S281N vs SNC54S281J |
SN74S281N-10 | S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | SN74S281N vs SN74S281N-10 |
SNJ54S281J-00 | S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | SN74S281N vs SNJ54S281J-00 |
SN74S281J-00 | IC S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, Arithmetic Circuit | Texas Instruments | SN74S281N vs SN74S281J-00 |
SN74S281N-00 | S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | SN74S281N vs SN74S281N-00 |
SN54S281J-00 | S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | SN74S281N vs SN54S281J-00 |
SN74S281NP1 | IC,ACCUMULATOR,S-TTL,DIP,24PIN,PLASTIC | Texas Instruments | SN74S281N vs SN74S281NP1 |