Part Details for SN74S281NP1 by Texas Instruments
Overview of SN74S281NP1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74S281NP1
SN74S281NP1 CAD Models
SN74S281NP1 Part Data Attributes
|
SN74S281NP1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S281NP1
Texas Instruments
IC,ACCUMULATOR,S-TTL,DIP,24PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T24 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74S281NP1
This table gives cross-reference parts and alternative options found for SN74S281NP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S281NP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S281N-00 | S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | SN74S281NP1 vs SN74S281N-00 |
SN74S281N3 | IC,ACCUMULATOR,S-TTL,DIP,24PIN,PLASTIC | Texas Instruments | SN74S281NP1 vs SN74S281N3 |
SN74S281J | S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | SN74S281NP1 vs SN74S281J |
SN74S281N1 | IC,ACCUMULATOR,S-TTL,DIP,24PIN,PLASTIC | Texas Instruments | SN74S281NP1 vs SN74S281N1 |
SN74S281NP3 | IC S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24, Arithmetic Circuit | Texas Instruments | SN74S281NP1 vs SN74S281NP3 |
SNC54S281J | IC,ACCUMULATOR,S-TTL,DIP,24PIN,CERAMIC | Texas Instruments | SN74S281NP1 vs SNC54S281J |
SNJ54S281J-00 | S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | SN74S281NP1 vs SNJ54S281J-00 |
SN74S281J-00 | IC S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, Arithmetic Circuit | Texas Instruments | SN74S281NP1 vs SN74S281J-00 |