Part Details for SN74S201NP1 by Texas Instruments
Overview of SN74S201NP1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74S201NP1
SN74S201NP1 CAD Models
SN74S201NP1 Part Data Attributes
|
SN74S201NP1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S201NP1
Texas Instruments
IC,SRAM,256X1,TTL,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 65 ns | |
JESD-30 Code | R-PDIP-T16 | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN74S201NP1
This table gives cross-reference parts and alternative options found for SN74S201NP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S201NP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S301F | IC 256 X 1 STANDARD SRAM, 50 ns, CDIP16, Static RAM | NXP Semiconductors | SN74S201NP1 vs N74S301F |
AM27LS01/BEX | Standard SRAM, 256X1, 55ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | SN74S201NP1 vs AM27LS01/BEX |
AM27LS01-1DC | Standard SRAM, 256X1, 45ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | SN74S201NP1 vs AM27LS01-1DC |
N74200B | Standard SRAM, 256X1, 50ns, TTL, PDIP16 | Signetics | SN74S201NP1 vs N74200B |
25L01B | IC 256 X 1 STANDARD SRAM, 1000 ns, PDIP16, Static RAM | NXP Semiconductors | SN74S201NP1 vs 25L01B |
SN54S201J | Standard SRAM | Rochester Electronics LLC | SN74S201NP1 vs SN54S201J |
MM54C200J | 256X1 STANDARD SRAM, 1200ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74S201NP1 vs MM54C200J |
MCM10152L | Standard SRAM, 256X1, 15ns, ECL, CDIP16, 620-09 | Motorola Semiconductor Products | SN74S201NP1 vs MCM10152L |
MCM10144L | 256X1 STANDARD SRAM, 26ns, CDIP16, 620-09 | Motorola Mobility LLC | SN74S201NP1 vs MCM10144L |
N74S301NB | IC 256 X 1 CACHE SRAM, 50 ns, PDIP16, Static RAM | NXP Semiconductors | SN74S201NP1 vs N74S301NB |