Part Details for SN74S15N by Texas Instruments
Overview of SN74S15N by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for SN74S15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S15N-ND
|
DigiKey | IC GATE AND 3-INP Min Qty: 740 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1797 In Stock |
|
$0.4100 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, S-TTL, 14 Pin, Plastic, DIP | 83 |
|
$0.4700 / $0.7833 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, S-TTL, 14 Pin, Plastic, DIP | 18 |
|
$1.5505 / $2.4808 | Buy Now |
|
Rochester Electronics | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1797 |
|
$0.3481 / $0.4095 | Buy Now |
Part Details for SN74S15N
SN74S15N CAD Models
SN74S15N Part Data Attributes
|
SN74S15N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S15N
Texas Instruments
TRIPLE 3-INPUT POSITIVE-AND GATES WITH OPEN-COLLECTOR OUTPUTS 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 42 mA | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |