Part Details for SN74S1052DWE4 by Texas Instruments
Overview of SN74S1052DWE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SN74S1052DWE4
SN74S1052DWE4 CAD Models
SN74S1052DWE4 Part Data Attributes
|
SN74S1052DWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S1052DWE4
Texas Instruments
16-LINE DIODE BUS TERMINATION ARRAY, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | DIODE BUS TERMINATION ARRAY | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74S1052DWE4
This table gives cross-reference parts and alternative options found for SN74S1052DWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S1052DWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S1053DBR | 16-Bit Schottky Barrier Diode Bus-Termination Array 20-SSOP 0 to 70 | Texas Instruments | SN74S1052DWE4 vs SN74S1053DBR |
SN74S1053PWE4 | 16-Bit Schottky Barrier Diode Bus-Termination Array 20-TSSOP 0 to 70 | Texas Instruments | SN74S1052DWE4 vs SN74S1053PWE4 |
SN74ACT1073DWR | 16-Bit Bus Termination Networks With Bus Hold Function 20-SOIC -40 to 85 | Texas Instruments | SN74S1052DWE4 vs SN74ACT1073DWR |
SN74ACT1073DW | 16-Bit Bus Termination Networks With Bus Hold Function 20-SOIC -40 to 85 | Texas Instruments | SN74S1052DWE4 vs SN74ACT1073DW |
SN74S1053DBRE4 | 16-LINE DIODE BUS TERMINATION ARRAY, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74S1052DWE4 vs SN74S1053DBRE4 |
SN74ACT1073DWRE4 | 16-LINE DIODE BUS TERMINATION ARRAY, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74S1052DWE4 vs SN74ACT1073DWRE4 |
SN74ACT1073NSRE4 | 16-LINE DIODE BUS TERMINATION ARRAY, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | SN74S1052DWE4 vs SN74ACT1073NSRE4 |
SN74S1053PWRG4 | 16-Bit Schottky Barrier Diode Bus-Termination Array 20-TSSOP 0 to 70 | Texas Instruments | SN74S1052DWE4 vs SN74S1053PWRG4 |
SN74S1052NSR | 16-Bit Schottky Barrier Diode Bus-Termination Array 20-SO 0 to 70 | Texas Instruments | SN74S1052DWE4 vs SN74S1052NSR |
SN74ACT1073NSRG4 | 16-LINE DIODE BUS TERMINATION ARRAY, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | SN74S1052DWE4 vs SN74ACT1073NSRG4 |