Datasheets
SN74LVCR2245AZQNR by: Texas Instruments

Octal Bus Transceiver With 3-State Outputs 20-BGA MICROSTAR JUNIOR -40 to 85

Part Details for SN74LVCR2245AZQNR by Texas Instruments

Overview of SN74LVCR2245AZQNR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SN74LVCR2245AZQNR

Part # Distributor Description Stock Price Buy
Bristol Electronics   979
RFQ
Quest Components   783
  • 1 $1.6390
  • 62 $0.8195
  • 245 $0.6556
$0.6556 / $1.6390 Buy Now
Rochester Electronics SN74LVCR2245A Octal Bus Transceiver With 3-State Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 42000
  • 1 $0.4821
  • 25 $0.4725
  • 100 $0.4532
  • 500 $0.4339
  • 1,000 $0.4098
$0.4098 / $0.4821 Buy Now

Part Details for SN74LVCR2245AZQNR

SN74LVCR2245AZQNR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74LVCR2245AZQNR Part Data Attributes

SN74LVCR2245AZQNR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LVCR2245AZQNR Texas Instruments Octal Bus Transceiver With 3-State Outputs 20-BGA MICROSTAR JUNIOR -40 to 85
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description VFBGA-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family LVC/LCX/Z
JESD-30 Code R-PBGA-B20
JESD-609 Code e1
Length 4 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA20,4X5,25
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 6.3 ns
Propagation Delay (tpd) 7.3 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.65 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for SN74LVCR2245AZQNR

This table gives cross-reference parts and alternative options found for SN74LVCR2245AZQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCR2245AZQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LVCR2245AGQNR LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA20, PLASTIC, VFBGA-20 Texas Instruments SN74LVCR2245AZQNR vs SN74LVCR2245AGQNR
74LVC2245ABQ Bus Transceiver Nexperia SN74LVCR2245AZQNR vs 74LVC2245ABQ
HD74LVCR2245AFPEL LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation SN74LVCR2245AZQNR vs HD74LVCR2245AFPEL

SN74LVCR2245AZQNR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVCR2245AZQNR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVCR2245AZQNR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVCR2245AZQNR would you like to use for your alert(s)?
  • Please alert me when SN74LVCR2245AZQNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVCR2245AZQNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVCR2245AZQNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVCR2245AZQNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVCR2245AZQNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVCR2245AZQNR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: