Logic
SN74LVC821ADWE4
Texas Instruments
Description: 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85

Overview of SN74LVC821ADWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for SN74LVC821ADWE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVC821ADWE4-TI-ND
DigiKey IC FF D-TYPE SNGL 10BIT 24SOIC Min Qty: 683 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT 6000
In Stock
  • 683 $0.4400
$0.4400 Buy Now
Rochester Electronics Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 6000
  • 1 $0.4436
  • 25 $0.4347
  • 100 $0.4170
  • 500 $0.3992
  • 1,000 $0.3771
$0.3771 / $0.4436 Buy Now

CAD Models for SN74LVC821ADWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC821ADWE4 by Texas Instruments

SN74LVC821ADWE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-24
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
7.3 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. SN74LVC821ADWE4
    Texas Instruments
    10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85
    VS

Alternate Parts for SN74LVC821ADWE4

This table gives cross-reference parts and alternative options found for SN74LVC821ADWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC821ADWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC821DWR 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74LVC821ADWE4 vs SN74LVC821DWR
74LCX821WM LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments SN74LVC821ADWE4 vs 74LCX821WM
74LCX821WMX Low Voltage 10-Bit D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 24LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1000/TAPE REEL Fairchild Semiconductor Corporation SN74LVC821ADWE4 vs 74LCX821WMX
74LVCH821AD-T IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74LVC821ADWE4 vs 74LVCH821AD-T
SN74LVC821DW 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74LVC821ADWE4 vs SN74LVC821DW
SN74LVC821ADW 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74LVC821ADWE4 vs SN74LVC821ADW
74LVC821AD IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver NXP Semiconductors SN74LVC821ADWE4 vs 74LVC821AD
74LVC821AD,118 74LVC821A - 10-bit D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state SOP 24-Pin NXP Semiconductors SN74LVC821ADWE4 vs 74LVC821AD,118
SN74LVC821ADWG4 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74LVC821ADWE4 vs SN74LVC821ADWG4
74LVC821D IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74LVC821ADWE4 vs 74LVC821D
Part Number Description Manufacturer Compare
SN74LVC821ADBRG4 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments SN74LVC821ADWE4 vs SN74LVC821ADBRG4
SN74LVC821APWLE 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVC821ADWE4 vs SN74LVC821APWLE
74LCX821MSA LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 Texas Instruments SN74LVC821ADWE4 vs 74LCX821MSA
SN74LVC821APWRE4 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVC821ADWE4 vs SN74LVC821APWRE4
74LCX821MTC Low Voltage 10-Bit D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 24LD, TSSOP, JEDEC MO-153, 4.4MM WIDE, 1525/RAIL Fairchild Semiconductor Corporation SN74LVC821ADWE4 vs 74LCX821MTC
74LVCH821ADB-T IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74LVC821ADWE4 vs 74LVCH821ADB-T
74LCX821MSAX LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 Texas Instruments SN74LVC821ADWE4 vs 74LCX821MSAX
74LVC821APW,118 74LVC821A - 10-bit D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state TSSOP2 24-Pin NXP Semiconductors SN74LVC821ADWE4 vs 74LVC821APW,118
74LCX821MTCX Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 Fairchild Semiconductor Corporation SN74LVC821ADWE4 vs 74LCX821MTCX
74LCX821WM LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments SN74LVC821ADWE4 vs 74LCX821WM

Related Parts for SN74LVC821ADWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC821ADWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC821ADWE4 by Texas Instruments

  • Please alert me when SN74LVC821ADWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LVC821ADWE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC821ADWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LVC821ADWE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC821ADWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC821ADWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: