Part Details for 74LCX821WM by Texas Instruments
Overview of 74LCX821WM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LCX821WM
74LCX821WM CAD Models
74LCX821WM Part Data Attributes
|
74LCX821WM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LCX821WM
Texas Instruments
LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for 74LCX821WM
This table gives cross-reference parts and alternative options found for 74LCX821WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX821WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC821AD,112 | 74LVC821A - 10-bit D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state SOP 24-Pin | NXP Semiconductors | 74LCX821WM vs 74LVC821AD,112 |
74LVC821D | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | 74LCX821WM vs 74LVC821D |
SN74LVC821ADWE4 | 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74LCX821WM vs SN74LVC821ADWE4 |
SN74LVC821ADWR | 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74LCX821WM vs SN74LVC821ADWR |
SN74LVC821DWR | 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74LCX821WM vs SN74LVC821DWR |
74LVC821D-T | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | 74LCX821WM vs 74LVC821D-T |
SN74LVC821DW | 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74LCX821WM vs SN74LVC821DW |
SN74LVC821ADW | 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74LCX821WM vs SN74LVC821ADW |
74LCX821WMX | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Rochester Electronics LLC | 74LCX821WM vs 74LCX821WMX |
SN74LVC821ADWG4 | 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74LCX821WM vs SN74LVC821ADWG4 |