SN74LVC541DW
Description: Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85

Overview of SN74LVC541DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for SN74LVC541DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVC541DW-ND
DigiKey BUS DRIVER, LVC/LCX/Z SERIES Min Qty: 2959 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 6887
In Stock
  • 2,959 $0.1000
$0.1000 Buy Now
Quest Components BUS DRIVER, LVC/LCX/Z SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 180
  • 1 $0.1959
  • 27 $0.1633
  • 62 $0.1306
$0.1306 / $0.1959 Buy Now
Rochester Electronics Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 6887
  • 1 $0.1024
  • 25 $0.1004
  • 100 $0.0963
  • 500 $0.0922
  • 1,000 $0.0870
$0.0870 / $0.1024 Buy Now

CAD Models for SN74LVC541DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC541DW by Texas Instruments

SN74LVC541DW
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74LVC541DW
    Texas Instruments
    Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85
    VS

Alternate Parts for SN74LVC541DW

This table gives cross-reference parts and alternative options found for SN74LVC541DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC541DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC541D IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74LVC541DW vs 74LVC541D
74LCX541WMX_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Fairchild Semiconductor Corporation SN74LVC541DW vs 74LCX541WMX_NL
TC74LCX541FW(EL) IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74LVC541DW vs TC74LCX541FW(EL)
PI74LCX541SX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation SN74LVC541DW vs PI74LCX541SX
HD74LVC541ARP Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOP-20 Hitachi Ltd SN74LVC541DW vs HD74LVC541ARP
MC74LCX541DWR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi SN74LVC541DW vs MC74LCX541DWR2
HD74LVC541RP Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOP-20 Hitachi Ltd SN74LVC541DW vs HD74LVC541RP
HD74LVC541RP LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation SN74LVC541DW vs HD74LVC541RP
SN74LVC541ADWG4 Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments SN74LVC541DW vs SN74LVC541ADWG4
74LVC541AM LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SO-20 STMicroelectronics SN74LVC541DW vs 74LVC541AM
Part Number Description Manufacturer Compare
74LVCH541AD-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74LVC541DW vs 74LVCH541AD-T
SN74LVC541ADWG4 Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments SN74LVC541DW vs SN74LVC541ADWG4
74LVC541AM LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SO-20 STMicroelectronics SN74LVC541DW vs 74LVC541AM
TC74LCX541FW(ELP) IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74LVC541DW vs TC74LCX541FW(ELP)
V62/04666-01XE Enhanced product 8-ch, 2-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 125 Texas Instruments SN74LVC541DW vs V62/04666-01XE
SN74LVC541ADWE4 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74LVC541DW vs SN74LVC541ADWE4
SN74LVC541DWR Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74LVC541DW vs SN74LVC541DWR
SN74LVC541ADWRE4 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 125 Texas Instruments SN74LVC541DW vs SN74LVC541ADWRE4
74LCX541AMTR LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics SN74LVC541DW vs 74LCX541AMTR
74LVC541D-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74LVC541DW vs 74LVC541D-T

Related Parts for SN74LVC541DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC541DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC541DW by Texas Instruments

  • Please alert me when SN74LVC541DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC541DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC541DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC541DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC541DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC541DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: