Logic
TC74LCX541FW(EL)
Toshiba America Electronic Components
Description: IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver

Overview of TC74LCX541FW(EL) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for TC74LCX541FW(EL) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74LCX541FW(EL) by Toshiba America Electronic Components

TC74LCX541FW(EL)
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. TC74LCX541FW(EL)
    Toshiba America Electronic Components
    IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver
    VS

Alternate Parts for TC74LCX541FW(EL)

This table gives cross-reference parts and alternative options found for TC74LCX541FW(EL). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74LCX541FW(EL), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74LVC541RP LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation TC74LCX541FW(EL) vs HD74LVC541RP
SN74LVC541ADWG4 Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments TC74LCX541FW(EL) vs SN74LVC541ADWG4
74LVCH541AD-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors TC74LCX541FW(EL) vs 74LVCH541AD-T
74LCX541AM LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics TC74LCX541FW(EL) vs 74LCX541AM
SN74LVC541ADWE4 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments TC74LCX541FW(EL) vs SN74LVC541ADWE4
74LVC541AD,112 74LVC541A - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state SOP 20-Pin NXP Semiconductors TC74LCX541FW(EL) vs 74LVC541AD,112
MC74LCX541DW LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Rochester Electronics LLC TC74LCX541FW(EL) vs MC74LCX541DW
SN74LVC541AQDWREP Enhanced product 8-ch, 2-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 125 Texas Instruments TC74LCX541FW(EL) vs SN74LVC541AQDWREP
HD74LVC541RP Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOP-20 Hitachi Ltd TC74LCX541FW(EL) vs HD74LVC541RP
74LVC541AD-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors TC74LCX541FW(EL) vs 74LVC541AD-T
Part Number Description Manufacturer Compare
74LVC541AD,118 74LVC541A - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state SOP 20-Pin NXP Semiconductors TC74LCX541FW(EL) vs 74LVC541AD,118
74LCX541WMX_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Fairchild Semiconductor Corporation TC74LCX541FW(EL) vs 74LCX541WMX_NL
IDT74LVC541ASO Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc TC74LCX541FW(EL) vs IDT74LVC541ASO
MC74LCX541DWR2G Low Voltage CMOS Octal Buffer Flow Through Pinout, SOIC-20 WB, 1000-REEL onsemi TC74LCX541FW(EL) vs MC74LCX541DWR2G
SN74LVC541AQDWREP Enhanced product 8-ch, 2-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 125 Texas Instruments TC74LCX541FW(EL) vs SN74LVC541AQDWREP
SN74LVC541DW Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments TC74LCX541FW(EL) vs SN74LVC541DW
TC74LCX541FW IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74LCX541FW(EL) vs TC74LCX541FW
SN74LVC541ADWE4 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments TC74LCX541FW(EL) vs SN74LVC541ADWE4
74LVC541AM LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SO-20 STMicroelectronics TC74LCX541FW(EL) vs 74LVC541AM
74LVC541AD-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors TC74LCX541FW(EL) vs 74LVC541AD-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74LCX541FW(EL) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74LCX541FW(EL) by Toshiba America Electronic Components

  • Please alert me when TC74LCX541FW(EL) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC74LCX541FW(EL) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74LCX541FW(EL) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC74LCX541FW(EL) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74LCX541FW(EL).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74LCX541FW(EL) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: