-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 1.65-V to 5.5-V inverters 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC3GU04DCUR | Texas Instruments | Triple Inverter Gate 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC3GU04DCUR-ND
|
DigiKey | IC INVERTER 3CH 3-INP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
57725 In Stock |
|
$0.2100 | Buy Now |
DISTI #
296-18821-1-ND
|
DigiKey | IC INVERTER 3CH 3-INP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
315 In Stock |
|
$0.1962 / $0.6000 | Buy Now |
DISTI #
595-SN74LVC3GU04DCUR
|
Mouser Electronics | Inverters TRIPLE INVERTER GATE RoHS: Compliant | 4883 |
|
$0.1890 / $0.4100 | Buy Now |
DISTI #
V72:2272_07353382
|
Arrow Electronics | Inverter 3-Element CMOS 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2228 Container: Cut Strips | Americas - 2880 |
|
$0.1847 / $0.2395 | Buy Now |
|
Rochester Electronics | SN74LVC3GU04 Triple Inverter Gate RoHS: Compliant Status: Active Min Qty: 1 | 57725 |
|
$0.1785 / $0.2100 | Buy Now |
DISTI #
C1S746207731542
|
Chip1Stop | CMOS logic RoHS: Compliant | 2880 |
|
$0.1847 / $0.2900 | Buy Now |
|
Win Source Electronics | IC TRIPLE INVERTER GATE US8 | 4210 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC3GU04DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC3GU04DCUR
Texas Instruments
3-ch, 1.65-V to 5.5-V inverters 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 9.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC3GU04DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC3GU04DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC3GU04DCUT | LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, PLASTIC, VSSOP-8 | Texas Instruments | SN74LVC3GU04DCUR vs SN74LVC3GU04DCUT |
74LVC3GU04DC,125 | 74LVC3GU04 - Triple unbuffered inverter@en-us SSOP 8-Pin | Nexperia | SN74LVC3GU04DCUR vs 74LVC3GU04DC,125 |
74LVC3GU04DCURG4 | LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | SN74LVC3GU04DCUR vs 74LVC3GU04DCURG4 |