-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC3G14 - Triple inverting Schmitt trigger with 5 V tolerant input@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-7042-1-ND
|
DigiKey | IC INVERT SCHMITT 3CH 3INP 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2450 In Stock |
|
$0.0836 / $0.3300 | Buy Now |
DISTI #
74LVC3G14GT,115
|
Avnet Americas | Inverter Schmitt Trigger 3-Element CMOS 8-Pin XSON T/R - Tape and Reel (Alt: 74LVC3G14GT,115) RoHS: Compliant Min Qty: 4538 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 55000 Partner Stock |
|
RFQ | |
DISTI #
74LVC3G14GT,115
|
Avnet Americas | Inverter Schmitt Trigger 3-Element CMOS 8-Pin XSON T/R - Tape and Reel (Alt: 74LVC3G14GT,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0701 / $0.0834 | Buy Now |
DISTI #
771-LVC3G14GT115
|
Mouser Electronics | Inverters 74LVC3G14GT/SOT833/XSON8 RoHS: Compliant | 6241 |
|
$0.0760 / $0.3800 | Buy Now |
DISTI #
V79:2366_26936364
|
Arrow Electronics | Inverter Schmitt Trigger 3-Element CMOS 8-Pin XSON T/R RoHS: Compliant Min Qty: 1618 Package Multiple: 1 Date Code: 2146 | Americas - 3512 |
|
$0.0618 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0752 | Buy Now |
DISTI #
62507382
|
Verical | Inverter Schmitt Trigger 3-Element CMOS 8-Pin XSON T/R RoHS: Compliant Min Qty: 1618 Package Multiple: 1 Date Code: 2146 | Americas - 3512 |
|
$0.0835 / $0.1256 | Buy Now |
|
Rochester Electronics | 74LVC3G14GT - Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 50000 |
|
$0.0683 / $0.0804 | Buy Now |
DISTI #
74LVC3G14GT,115
|
Avnet Asia | Inverter Schmitt Trigger 3-Element CMOS 8-Pin XSON T/R (Alt: 74LVC3G14GT,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
74LVC3G14GT,115
|
Avnet Silica | Inverter Schmitt Trigger 3-Element CMOS 8-Pin XSON T/R (Alt: 74LVC3G14GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC3G14GT,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC3G14GT,115
Nexperia
74LVC3G14 - Triple inverting Schmitt trigger with 5 V tolerant input@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, XSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT833-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.95 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74LVC3G14GT,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC3G14GT,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC3G14GM,125 | 74LVC3G14 - Triple inverting Schmitt trigger with 5 V tolerant input@en-us QFN 8-Pin | Nexperia | 74LVC3G14GT,115 vs 74LVC3G14GM,125 |
74LVC3G06GT,115 | 74LVC3G06 - Triple inverter with open-drain output@en-us SON 8-Pin | Nexperia | 74LVC3G14GT,115 vs 74LVC3G06GT,115 |
74LVC3GU04GM,125 | 74LVC3GU04 - Triple unbuffered inverter@en-us QFN 8-Pin | Nexperia | 74LVC3G14GT,115 vs 74LVC3GU04GM,125 |
74LVC3GU04DP,125 | 74LVC3GU04 - Triple unbuffered inverter@en-us TSSOP 8-Pin | Nexperia | 74LVC3G14GT,115 vs 74LVC3GU04DP,125 |
NC7NZ04L8X | TinyLogic UHS Inverter, UQFN-8, 5000-REEL | onsemi | 74LVC3G14GT,115 vs NC7NZ04L8X |
74LVC3G04GT,115 | 74LVC3G04 - Triple inverter@en-us SON 8-Pin | Nexperia | 74LVC3G14GT,115 vs 74LVC3G04GT,115 |
74LVC3G04GD,125 | 74LVC3G04 - Triple inverter@en-us SON 8-Pin | Nexperia | 74LVC3G14GT,115 vs 74LVC3G04GD,125 |
74LVC3G04DP,125 | 74LVC3G04 - Triple inverter@en-us TSSOP 8-Pin | Nexperia | 74LVC3G14GT,115 vs 74LVC3G04DP,125 |
74LVC3G04GM,125 | 74LVC3G04 - Triple inverter@en-us QFN 8-Pin | Nexperia | 74LVC3G14GT,115 vs 74LVC3G04GM,125 |
74LVC3GU04DC,125 | 74LVC3GU04 - Triple unbuffered inverter@en-us SSOP 8-Pin | Nexperia | 74LVC3G14GT,115 vs 74LVC3GU04DC,125 |