Part Details for SN74LVC1G17DBV3 by Texas Instruments
Overview of SN74LVC1G17DBV3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SN74LVC1G17DBV3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN74LVC1G17 Single Schmitt-Trigger Buffer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.0387 / $0.0455 | Buy Now |
|
Win Source Electronics | SINGLE SCHMITT-TRIGGER BUFFER | 135999 |
|
$0.0310 / $0.0460 | Buy Now |
Part Details for SN74LVC1G17DBV3
SN74LVC1G17DBV3 CAD Models
SN74LVC1G17DBV3 Part Data Attributes
|
SN74LVC1G17DBV3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G17DBV3
Texas Instruments
LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for SN74LVC1G17DBV3
This table gives cross-reference parts and alternative options found for SN74LVC1G17DBV3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G17DBV3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G17DBVRE4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G17DBV3 vs SN74LVC1G17DBVRE4 |
74LVC1G17GV,125 | 74LVC1G17 - Single Schmitt trigger buffer TSOP 5-Pin | NXP Semiconductors | SN74LVC1G17DBV3 vs 74LVC1G17GV,125 |
SN74LVC1G17DBVTE4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G17DBV3 vs SN74LVC1G17DBVTE4 |
935270081125 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G17DBV3 vs 935270081125 |
SN74LVC1G17QDBVRQ1 | Automotive single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G17DBV3 vs SN74LVC1G17QDBVRQ1 |
V62/06621-01XE | Enhanced product single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -55 to 125 | Texas Instruments | SN74LVC1G17DBV3 vs V62/06621-01XE |
SN74LVC1G17DBVTG4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G17DBV3 vs SN74LVC1G17DBVTG4 |
74LVC1G17GV-Q100,125 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G17DBV3 vs 74LVC1G17GV-Q100,125 |
SN74LVC1G17MBVREP | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74LVC1G17DBV3 vs SN74LVC1G17MBVREP |
74LVC1G17GV-Q100,1 | 74LVC1G17-Q100 - Single Schmitt trigger buffer@en-us TSOP 5-Pin | Nexperia | SN74LVC1G17DBV3 vs 74LVC1G17GV-Q100,1 |