There are no models available for this part yet.
Overview of SN74LVC16646ADL by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC16646ADLR | Texas Instruments | 16-Bit Bus Transceiver And Register With 3-State Outputs 56-SSOP -40 to 85 | |
SN74LVC16646ADL | Texas Instruments | 16-Bit Bus Transceiver And Register With 3-State Outputs 56-SSOP -40 to 85 |
Price & Stock for SN74LVC16646ADL by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC16646ADL-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7620 In Stock |
|
$1.3300 | Buy Now | |
DISTI #
SN74LVC16646ADL-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
236 In Stock |
|
$1.1804 / $3.7000 | Buy Now | |
DISTI #
595-SN74LVC16646ADL
|
Mouser Electronics | Bus Transceivers 16B Bus Transceiver And Register RoHS: Compliant | 0 |
|
$1.1400 | Order Now | |
DISTI #
J56:1989_00571874
|
Arrow Electronics | Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks Date Code: 2003 | Europe - 340 |
|
$1.0920 / $1.5823 | Buy Now | |
Rochester Electronics | SN74LVC16646A 16-Bit Bus Transceiver And Register With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 7620 |
|
$1.1400 / $1.3400 | Buy Now |
CAD Models for SN74LVC16646ADL by Texas Instruments
Part Data Attributes for SN74LVC16646ADL by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP-56
|
Pin Count
|
56
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Control Type
|
INDEPENDENT CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
LVC/LCX/Z
|
JESD-30 Code
|
R-PDSO-G56
|
JESD-609 Code
|
e4
|
Length
|
18.415 mm
|
Logic IC Type
|
REGISTERED BUS TRANSCEIVER
|
Max I(ol)
|
0.024 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
16
|
Number of Ports
|
2
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP56,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
0.02 mA
|
Prop. Delay@Nom-Sup
|
5.2 ns
|
Propagation Delay (tpd)
|
12.4 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
2.79 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.49 mm
|
Alternate Parts for SN74LVC16646ADL
This table gives cross-reference parts and alternative options found for SN74LVC16646ADL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC16646ADL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX16646MEAX | LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Rochester Electronics LLC | SN74LVC16646ADL vs 74LCX16646MEAX |
QS74LCX16646PV | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, | Quality Semiconductor Inc | SN74LVC16646ADL vs QS74LCX16646PV |
CD74LCX16646SM96 | LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | Intersil Corporation | SN74LVC16646ADL vs CD74LCX16646SM96 |
74LVCH16646ADLRG4 | LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74LVC16646ADL vs 74LVCH16646ADLRG4 |
SN74LVCH16646ADLG4 | LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74LVC16646ADL vs SN74LVCH16646ADLG4 |
74LVC16646APV | SSOP-56, Tube | Integrated Device Technology Inc | SN74LVC16646ADL vs 74LVC16646APV |
SN74LVC16646DL | 16-Bit Bus Transceiver And Register With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74LVC16646ADL vs SN74LVC16646DL |
IDT74LVC16646APV8 | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74LVC16646ADL vs IDT74LVC16646APV8 |
IDT74LVCHR16646APV | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74LVC16646ADL vs IDT74LVCHR16646APV |
CD74LCX16646SM | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | Harris Semiconductor | SN74LVC16646ADL vs CD74LCX16646SM |