Logic
SN74LVCH16646ADLG4
Texas Instruments
Description: LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56

Overview of SN74LVCH16646ADLG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for SN74LVCH16646ADLG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVCH16646ADLG4 by Texas Instruments

SN74LVCH16646ADLG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP56,.4
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.415 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5.7 ns
Propagation Delay (tpd)
7.9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.49 mm
Want to compare parts?
  1. SN74LVCH16646ADLG4
    Texas Instruments
    LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56
    VS

Alternate Parts for SN74LVCH16646ADLG4

This table gives cross-reference parts and alternative options found for SN74LVCH16646ADLG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCH16646ADLG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC16646ADLR LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Rochester Electronics LLC SN74LVCH16646ADLG4 vs SN74LVC16646ADLR
SN74LVC16646ADLR 16-Bit Bus Transceiver And Register With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74LVCH16646ADLG4 vs SN74LVC16646ADLR
IDT74LVCHR16646APV8 Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc SN74LVCH16646ADLG4 vs IDT74LVCHR16646APV8
74LVC16646APV SSOP-56, Tube Integrated Device Technology Inc SN74LVCH16646ADLG4 vs 74LVC16646APV
SN74LVC16646ADLRG4 16-Bit Bus Transceiver And Register With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74LVCH16646ADLG4 vs SN74LVC16646ADLRG4
SN74LVC16646ADLG4 LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74LVCH16646ADLG4 vs SN74LVC16646ADLG4
74LCX16646MEAX Low Voltage 16-Bit Transceiver/Register with 5V Tolerant Inputs and Outputs, 56LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 1000/TAPE REEL Fairchild Semiconductor Corporation SN74LVCH16646ADLG4 vs 74LCX16646MEAX
QS74LVCH16646APV Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, Quality Semiconductor Inc SN74LVCH16646ADLG4 vs QS74LVCH16646APV
SN74LVC16646DLR 16-Bit Bus Transceiver And Register With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74LVCH16646ADLG4 vs SN74LVC16646DLR
74LVCH16646ADLRG4 LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74LVCH16646ADLG4 vs 74LVCH16646ADLRG4
Part Number Description Manufacturer Compare
IDT74LVC16646APF8 Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56 Integrated Device Technology Inc SN74LVCH16646ADLG4 vs IDT74LVC16646APF8
SN74LVCH16646ADLR 16-Bit Bus Transceiver And Register With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74LVCH16646ADLG4 vs SN74LVCH16646ADLR
74LCX16646MTDX LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC SN74LVCH16646ADLG4 vs 74LCX16646MTDX
74LVC16646ADGVRG4 LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments SN74LVCH16646ADLG4 vs 74LVC16646ADGVRG4
MC74LCX16646DT LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Motorola Mobility LLC SN74LVCH16646ADLG4 vs MC74LCX16646DT
SN74LVC16646DGGR LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74LVCH16646ADLG4 vs SN74LVC16646DGGR
SN74LVC16646DL 16-Bit Bus Transceiver And Register With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74LVCH16646ADLG4 vs SN74LVC16646DL
SN74LVC16646ADGGE4 LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74LVCH16646ADLG4 vs SN74LVC16646ADGGE4
TC74LCX16646FT(ELP) IC LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56, Bus Driver/Transceiver Toshiba America Electronic Components SN74LVCH16646ADLG4 vs TC74LCX16646FT(ELP)
IDT74LVCHR16646APV Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc SN74LVCH16646ADLG4 vs IDT74LVCHR16646APV

Related Parts for SN74LVCH16646ADLG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVCH16646ADLG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVCH16646ADLG4 by Texas Instruments

  • Please alert me when SN74LVCH16646ADLG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVCH16646ADLG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVCH16646ADLG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVCH16646ADLG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVCH16646ADLG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVCH16646ADLG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: