-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog Serial-To-Parallel Interface 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV8153QPWRG4Q1-ND
|
DigiKey | IC INTRF SRL-TO-PARALLEL 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
28003 In Stock |
|
$1.3500 | Buy Now |
DISTI #
296-24836-1-ND
|
DigiKey | IC INTRF SRL-TO-PARALLEL 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$1.2316 / $2.7900 | Buy Now |
DISTI #
595-74LV8153QPWRG4Q1
|
Mouser Electronics | Serial to Parallel Logic Converters Serial-To-Parallel Interface RoHS: Compliant | 1179 |
|
$1.2300 / $2.8000 | Buy Now |
|
Rochester Electronics | SN74LV8153-Q1 Automotive Catalog Serial-To-Parallel Interface RoHS: Compliant Status: Active Min Qty: 1 | 28003 |
|
$1.1600 / $1.3700 | Buy Now |
|
Ameya Holding Limited | IC INTRF SRL-TO-PARALLEL 20TSSOP | 11319 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV8153QPWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV8153QPWRG4Q1
Texas Instruments
Automotive Catalog Serial-To-Parallel Interface 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | Push-Pull | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 0.025 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LV8153QPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV8153QPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU2090F | SIPO Based Peripheral Driver, 0.025A, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | ROHM Semiconductor | SN74LV8153QPWRG4Q1 vs BU2090F |
BU2090F-E2 | SIPO Based Peripheral Driver, 0.025A, PDSO16, SOP-16 | ROHM Semiconductor | SN74LV8153QPWRG4Q1 vs BU2090F-E2 |