-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 4:1, 2-channel analog multiplexer 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV4052APWRG4-ND
|
DigiKey | IC SWITCH SP4T X 2 75OHM 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4840 In Stock |
|
$0.2500 | Buy Now |
DISTI #
296-48959-1-ND
|
DigiKey | IC SWITCH SP4T X 2 75OHM 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2780 In Stock |
|
$0.2534 / $0.7300 | Buy Now |
DISTI #
595-SN74LV4052APWRG4
|
Mouser Electronics | Multiplexer Switch ICs Dual 4-Ch Analog Mltplxr/Demltplxr RoHS: Compliant | 281 |
|
$0.2530 / $0.7200 | Buy Now |
|
Quest Components | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 | 114 |
|
$0.3274 / $0.4911 | Buy Now |
|
Rochester Electronics | SN74LV4052A Dual 4-channel analog multiplexer & demultiplexer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4840 |
|
$0.2182 / $0.2567 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER DUAL 4X1 16TSSOP | 100 |
|
RFQ | |
|
Chip1Cloud | IC MULTIPLEXER DUAL 4X1 16TSSOP | 30051 |
|
RFQ | |
|
Win Source Electronics | IC MULTIPLEXER DUAL 4X1 16TSSOP | 424000 |
|
$0.1320 / $0.1980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV4052APWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV4052APWRG4
Texas Instruments
5-V, 4:1, 2-channel analog multiplexer 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 50 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 35 ns | |
Switch-on Time-Max | 35 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LV4052APWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4052APWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935174950112 | IC DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOT-403, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | SN74LV4052APWRG4 vs 935174950112 |
74LV4052PW-Q100 | Differential Multiplexer | Nexperia | SN74LV4052APWRG4 vs 74LV4052PW-Q100 |
SN74LV4052APWE4 | 5-V, 4:1, 2-channel analog multiplexer 16-TSSOP -40 to 85 | Texas Instruments | SN74LV4052APWRG4 vs SN74LV4052APWE4 |
SN74LV4052APWTG4 | Dual 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | SN74LV4052APWRG4 vs SN74LV4052APWTG4 |
74LV4052PWDH | IC DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | SN74LV4052APWRG4 vs 74LV4052PWDH |
74VHC4052MTC | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | SN74LV4052APWRG4 vs 74VHC4052MTC |
935301549118 | Differential Multiplexer | Nexperia | SN74LV4052APWRG4 vs 935301549118 |
74LV4052PW,112 | 74LV4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | SN74LV4052APWRG4 vs 74LV4052PW,112 |
74VHC4052MTCX_NL | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | SN74LV4052APWRG4 vs 74VHC4052MTCX_NL |
74LV4052PW | IC DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, Multiplexer or Switch | NXP Semiconductors | SN74LV4052APWRG4 vs 74LV4052PW |