-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 4:1, 2-channel analog multiplexer 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1187
|
Newark | Logic, Mux/Demux 4Ch Analog, 16Soic, Multiplexer Configuration:4:1, No. Of Circuits:2Circuits, On State Resistance Max:500Ohm, Supply Voltage Range:2V To 5.5V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV4052AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.9950 / $1.4200 | Buy Now |
DISTI #
2156-SN74LV4052AD-ND
|
DigiKey | IC SWITCH SP4T X 2 75OHM 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
16987 In Stock |
|
$0.5100 | Buy Now |
DISTI #
296-26557-5-ND
|
DigiKey | IC SWITCH SP4T X 2 75OHM 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1069 In Stock |
|
$0.4791 / $1.1900 | Buy Now |
DISTI #
595-SN74LV4052AD
|
Mouser Electronics | Multiplexer Switch ICs Dual 4Ch Analog RoHS: Compliant | 1967 |
|
$0.4680 / $1.1800 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 1223 |
|
$0.3200 / $0.8000 | Buy Now | |
|
Quest Components | 2000 |
|
$0.3920 / $0.9800 | Buy Now | |
|
Rochester Electronics | SN74LV4052A Dual 4-channel analog multiplexer & demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 16987 |
|
$0.4363 / $0.5133 | Buy Now |
|
Ameya Holding Limited | SN74LV4052AD 多路复用器, 双 4:1, 3 V 5 V, 16针 SOIC封装 | 9628 |
|
RFQ | |
|
Win Source Electronics | IC MULTIPLEXER DUAL 4X1 16SOIC / 2 Circuit IC Switch 4:1 75Ohm 16-SOIC | 3910 |
|
$0.1380 / $0.2070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV4052AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV4052AD
Texas Instruments
5-V, 4:1, 2-channel analog multiplexer 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 50 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 35 ns | |
Switch-on Time-Max | 35 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LV4052AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4052AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4052DWR2 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | SN74LV4052AD vs MC74HC4052DWR2 |
MC74VHC4052DR2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74LV4052AD vs MC74VHC4052DR2 |
74VHC4052MX | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | SN74LV4052AD vs 74VHC4052MX |
MC74VHC4052D | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOP-16 | onsemi | SN74LV4052AD vs MC74VHC4052D |
SN74LV4052ADE4 | Dual 4-Channel Analog Multiplexer/Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | SN74LV4052AD vs SN74LV4052ADE4 |
74VHC4052M | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | SN74LV4052AD vs 74VHC4052M |
MC74VHC4052DR2 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOP-16 | onsemi | SN74LV4052AD vs MC74VHC4052DR2 |
SN74LV4052ADR | 5-V, 4:1, 2-channel analog multiplexer 16-SOIC -40 to 85 | Texas Instruments | SN74LV4052AD vs SN74LV4052ADR |
MC74HC4052ADW | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 | onsemi | SN74LV4052AD vs MC74HC4052ADW |
74VHC4052WMX | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | SN74LV4052AD vs 74VHC4052WMX |