-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 4:1, 2-channel analog multiplexer 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9618
|
Newark | Analogue Mux/Demux, Dual, 4:1, Soic-16, Multiplexer Configuration:4:1, No. Of Circuits:2Circuits, On State Resistance Max:100Ohm, Supply Voltage Range:2V To 5.5V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV4052ADR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1695 |
|
$0.3970 / $0.4940 | Buy Now |
DISTI #
296-16707-1-ND
|
DigiKey | IC SWITCH SP4T X 2 75OHM 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9093 In Stock |
|
$0.1216 / $0.4300 | Buy Now |
DISTI #
595-SN74LV4052ADR
|
Mouser Electronics | Multiplexer Switch ICs Dual 4-Ch Analog Mltplxr/Demltplxr RoHS: Compliant | 6075 |
|
$0.1180 / $0.4000 | Buy Now |
DISTI #
V72:2272_07351814
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2207 Container: Cut Strips | Americas - 395 |
|
$0.1462 / $0.2402 | Buy Now |
DISTI #
62418586
|
Verical | Analog Multiplexer Dual 4:1 16-Pin SOIC T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2207 | Americas - 395 |
|
$0.1462 / $0.2197 | Buy Now |
|
Quest Components | Analog Multiplexer, Dual, 4 Channel, 16 Pin, Plastic, SOP | 1 |
|
$0.8950 | Buy Now |
|
Rochester Electronics | SN74LV4052A Dual 4-channel analog multiplexer & demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 942 |
|
$0.1165 / $0.1371 | Buy Now |
DISTI #
SN74LV4052ADR
|
TME | IC: multiplexer, SP4T, Ch: 2, SOIC16, 2÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.1780 / $0.4020 | RFQ |
|
Ameya Holding Limited | IC MULTIPLEXER DUAL 4X1 16SOIC | 51105 |
|
RFQ | |
|
ComSIT USA | DUAL 4-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16 RoHS: Compliant | Europe - 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV4052ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV4052ADR
Texas Instruments
5-V, 4:1, 2-channel analog multiplexer 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 50 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 35 ns | |
Switch-on Time-Max | 35 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LV4052ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4052ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4052ADE4 | Dual 4-Channel Analog Multiplexer/Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | SN74LV4052ADR vs SN74LV4052ADE4 |
MC74HC4052ADWG | Analog Multiplexer/Demultiplexer (Mux/Demux), SO-16 WB, 47-TUBE | onsemi | SN74LV4052ADR vs MC74HC4052ADWG |
74VHC4052MX_NL | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74LV4052ADR vs 74VHC4052MX_NL |
74VHC4052WMX | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | SN74LV4052ADR vs 74VHC4052WMX |
MC74HC4052DWR2 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | SN74LV4052ADR vs MC74HC4052DWR2 |
74VHC4052M | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | SN74LV4052ADR vs 74VHC4052M |
MC74HC4052DW | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | SN74LV4052ADR vs MC74HC4052DW |
SN74LV4052ADRG4 | Dual 4-Channel Analog Multiplexer/Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | SN74LV4052ADR vs SN74LV4052ADRG4 |
MC74VHC4052D | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOP-16 | Rochester Electronics LLC | SN74LV4052ADR vs MC74VHC4052D |
MC74VHC4052D | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOP-16 | onsemi | SN74LV4052ADR vs MC74VHC4052D |