-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel-load eight-bit shift registers 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9610
|
Newark | Shift Register, 8Bit, Piso/Siso, Soic-16, Logic Family/Base Number:74Lv165A, Shift Register Function:Parallel To Serial, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV165AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0900 / $1.4500 | Buy Now |
DISTI #
2156-SN74LV165AD-ND
|
DigiKey | IC 8BIT PAR LOAD SHFT REG 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9504 In Stock |
|
$0.4200 | Buy Now |
DISTI #
296-1681-5-ND
|
DigiKey | IC 8BIT PAR LOAD SHFT REG 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4931 In Stock |
|
$0.4072 / $0.9600 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16 | 2 |
|
$0.8034 | Buy Now |
|
Quest Components | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16 | 129 |
|
$0.4200 / $0.7000 | Buy Now |
|
Rochester Electronics | SN74LV165A Parallel-Load 8-Bit Shift Registers RoHS: Compliant Status: Obsolete Min Qty: 1 | 9504 |
|
$0.3570 / $0.4200 | Buy Now |
|
Win Source Electronics | PARALLEL-LOAD 8-BIT SHIFT REGISTERS | IC 8BIT PAR LOAD SHFT REG 16SOIC | 52500 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV165AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV165AD
Texas Instruments
Parallel-load eight-bit shift registers 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SISO OPERATION ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 35000000 Hz | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 85 MHz |
This table gives cross-reference parts and alternative options found for SN74LV165AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV165AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV165ADG4 | Parallel-load eight-bit shift registers 16-SOIC -40 to 125 | Texas Instruments | SN74LV165AD vs SN74LV165ADG4 |
SN74LV165ADR | Parallel-load eight-bit shift registers 16-SOIC -40 to 125 | Texas Instruments | SN74LV165AD vs SN74LV165ADR |
SN74LV165ADRE4 | Parallel-load eight-bit shift registers 16-SOIC -40 to 125 | Texas Instruments | SN74LV165AD vs SN74LV165ADRE4 |
SN74LV165ADRG4 | Parallel-load eight-bit shift registers 16-SOIC -40 to 125 | Texas Instruments | SN74LV165AD vs SN74LV165ADRG4 |