-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74VHC Series
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-74VHC165FTCT-ND
|
DigiKey | IC REG SHIFT PISO 8BIT 16TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8140 In Stock |
|
$0.1200 / $0.4100 | Buy Now |
DISTI #
74VHC165FT
|
Avnet Americas | 8-Bit Parallel-In/Serial-Out Shift Register, VCC=2 to 5.5V, tpd/tpz=6.6ns(typ.) - Tape and Reel (Alt: 74VHC165FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1229 / $0.1469 | Buy Now |
DISTI #
757-74VHC165FT
|
Mouser Electronics | Counter Shift Registers CMOS Logic IC Series RoHS: Compliant | 14845 |
|
$0.1200 / $0.3600 | Buy Now |
DISTI #
V72:2272_13897321
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial Automotive AEC-Q100 16-Pin TSSOP-B T/R RoHS: Compliant Min Qty: 735 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2313 Container: Cut Strips | Americas - 9397 |
|
$0.1231 / $0.1361 | Buy Now |
DISTI #
67036052
|
Verical | Shift Register Single 8-Bit Serial/Parallel to Serial Automotive AEC-Q100 16-Pin TSSOP-B T/R RoHS: Compliant Min Qty: 735 Package Multiple: 1 Date Code: 2313 | Americas - 9397 |
|
$0.1231 / $0.1361 | Buy Now |
DISTI #
74VHC165FT
|
TTI | Counter Shift Registers CMOS Logic IC Series RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1200 / $0.1320 | Buy Now |
|
ComSIT USA | 8-BIT SHIFT REGISTER (P-IN, S-OUT) Parallel In Serial Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 RoHS: Compliant | Europe - 3875 |
|
RFQ | |
|
Chip1Cloud | IC REG SHIFT PISO 8BIT 16TSSOP | 1780 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VHC165FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74VHC165FT
Toshiba America Electronic Components
74VHC Series
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Count Direction | RIGHT | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 21.5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 90 MHz |
This table gives cross-reference parts and alternative options found for 74VHC165FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC165FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC165FT(BJ) | Parallel In Serial Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Toshiba America Electronic Components | 74VHC165FT vs 74VHC165FT(BJ) |