Part Details for SN74LS384N by Texas Instruments
Overview of SN74LS384N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74LS384N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS384N-ND
|
DigiKey | MULTIPLEXER, LS SERIES TTL Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1065 In Stock |
|
$9.3700 | Buy Now |
|
Rochester Electronics | Multiplier, LS Series, 8-Bit, TTL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1065 |
|
$8.0500 / $9.4600 | Buy Now |
Part Details for SN74LS384N
SN74LS384N CAD Models
SN74LS384N Part Data Attributes:
|
SN74LS384N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS384N
Texas Instruments
LS SERIES, 8-BIT MULTIPLIER, PDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SERIAL MULTIPLIER & PARALLEL MULTIPLICAND; SERIAL OUTPUT; MULTIPLICAND LATCHING CLEARS OUTPUT | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLIER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 155 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74LS384N
This table gives cross-reference parts and alternative options found for SN74LS384N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS384N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935189290112 | IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SSOP-16, Arithmetic Circuit | NXP Semiconductors | SN74LS384N vs 935189290112 |
SN74LS280MEL | IC LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, EIAJ, SOP-14, Arithmetic Circuit | onsemi | SN74LS384N vs SN74LS280MEL |
DM93S43N | IC S SERIES, 4-BIT MULTIPLIER, PDIP24, PLASTIC, DIP-24, Arithmetic Circuit | National Semiconductor Corporation | SN74LS384N vs DM93S43N |
QS74FCT1280ATZ | Parity Generator/Checker, FCT Series, 9-Bit, Complementary Output, CMOS, PZIP20, | Quality Semiconductor Inc | SN74LS384N vs QS74FCT1280ATZ |
AM2960DCB | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | SN74LS384N vs AM2960DCB |
M54HC85D | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | SN74LS384N vs M54HC85D |
GD74HC280J | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, CDIP14, | Goldstar Electron Co Ltd | SN74LS384N vs GD74HC280J |
MM74HC181WM | HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74LS384N vs MM74HC181WM |
CD54HCT283H/3A | Adder/Subtractor, HCT Series, 4-Bit, CMOS | Harris Semiconductor | SN74LS384N vs CD54HCT283H/3A |
SNJ54S85J-00 | S SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Texas Instruments | SN74LS384N vs SNJ54S85J-00 |