Part Details for GD74HC280J by Goldstar Electron Co Ltd
Overview of GD74HC280J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74HC280J
GD74HC280J CAD Models
GD74HC280J Part Data Attributes
|
GD74HC280J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HC280J
Goldstar Electron Co Ltd
Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HC280J
This table gives cross-reference parts and alternative options found for GD74HC280J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HC280J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HC280N | Texas Instruments | Check for Price | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, N14A, 14 PIN | GD74HC280J vs MM74HC280N |
GD54HC280 | Goldstar Electron Co Ltd | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDIP14, | GD74HC280J vs GD54HC280 |
CD54HC280F/3 | Harris Semiconductor | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, CDIP14 | GD74HC280J vs CD54HC280F/3 |
74HC280N,652 | NXP Semiconductors | Check for Price | 74HC(T)280 - 9-bit odd/even parity generator/checker DIP 14-Pin | GD74HC280J vs 74HC280N,652 |
MM74HC280N | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, N14A, 14 PIN, Arithmetic Circuit | GD74HC280J vs MM74HC280N |
MC74HC280ND | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | GD74HC280J vs MC74HC280ND |
CD54HC280F3A | Texas Instruments | Check for Price | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-CDIP -55 to 125 | GD74HC280J vs CD54HC280F3A |
CD74HC280E | Texas Instruments | Check for Price | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125 | GD74HC280J vs CD74HC280E |
CD74HC280EX | Harris Semiconductor | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDIP14 | GD74HC280J vs CD74HC280EX |
MM54HC280J | Texas Instruments | Check for Price | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, DIP-14 | GD74HC280J vs MM54HC280J |