There are no models available for this part yet.
Overview of SN74LS30NS by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS30NSR | Texas Instruments | 8-input positive-NAND gates 14-SO 0 to 70 |
CAD Models for SN74LS30NS by Motorola Semiconductor Products
Part Data Attributes for SN74LS30NS by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
PLASTIC, DIP-14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
LS
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
18.86 mm
|
Logic IC Type
|
NAND GATE
|
Number of Functions
|
1
|
Number of Inputs
|
8
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
20 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for SN74LS30NS
This table gives cross-reference parts and alternative options found for SN74LS30NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS30NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30009BCA | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | SN74LS30NS vs M38510/30009BCA |
SNJ54LS30J | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 | Texas Instruments | SN74LS30NS vs SNJ54LS30J |
74LS30N | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | SN74LS30NS vs 74LS30N |
M38510/30009BCX | IC LS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | SN74LS30NS vs M38510/30009BCX |
M38510/30009SCX | LS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74LS30NS vs M38510/30009SCX |
HD74LS30P | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14, DP-14 | Hitachi Ltd | SN74LS30NS vs HD74LS30P |
SN74LS30NS | LS SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN74LS30NS vs SN74LS30NS |
JM38510/30009BCA | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | SN74LS30NS vs JM38510/30009BCA |
JM38510/30009BC | LS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74LS30NS vs JM38510/30009BC |
GD74LS30J | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | SN74LS30NS vs GD74LS30J |
Related Parts for SN74LS30NS
-
SN74HC08DGates
-
SN74LS465DWRG4Bus Driver/Transceivers
-
FQD10N20TFPower Field-Effect Transistors
-
FSL146MRBNSwitching Regulator or Controllers
-
1N5406GRectifier Diodes
-
TPS76625DRLinear Regulator ICs
-
NDC651NSmall Signal Field-Effect Transistors
-
KA324ADTFOperational Amplifiers
-
SN74LS2323DRLine Driver or Receivers