Part Details for SN74LS30DR2 by onsemi
Overview of SN74LS30DR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74LS30DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2417
|
Newark | Sn74Ls30Dr2, Single Bipolar Transistors |Onsemi SN74LS30DR2 Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
DISTI #
2156-SN74LS30DR2-ND
|
DigiKey | IC GATE NAND Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
57500 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | 74LS30 - NAND Gate 8-IN Bipolar 14-Pin SOIC T/R ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 57500 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for SN74LS30DR2
SN74LS30DR2 CAD Models
SN74LS30DR2 Part Data Attributes
|
SN74LS30DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS30DR2
onsemi
LS SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74LS30DR2
This table gives cross-reference parts and alternative options found for SN74LS30DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS30DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS30DR2 | LS SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | SN74LS30DR2 vs SN54LS30DR2 |
HD74LS30RPEL | LS SERIES, 8-INPUT NAND GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | SN74LS30DR2 vs HD74LS30RPEL |
HD74LS30RP | LS SERIES, 8-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | SN74LS30DR2 vs HD74LS30RP |
SN74LS30DR2 | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14, SOIC-14 | Rochester Electronics LLC | SN74LS30DR2 vs SN74LS30DR2 |