Part Details for SN74LS266DR2 by Motorola Mobility LLC
Overview of SN74LS266DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Medical Imaging
Part Details for SN74LS266DR2
SN74LS266DR2 CAD Models
SN74LS266DR2 Part Data Attributes
|
SN74LS266DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS266DR2
Motorola Mobility LLC
LS SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, PLASTIC, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | XNOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74LS266DR2
This table gives cross-reference parts and alternative options found for SN74LS266DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS266DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS266RP | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DN, 14 PIN | Hitachi Ltd | SN74LS266DR2 vs HD74LS266RP |
SN74LS266DG4 | 4-ch, 2-input, 4.75-V to 5.25-V bipolar XNOR (exclusive NOR) gates with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | SN74LS266DR2 vs SN74LS266DG4 |
SN74LS266DR | LS SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOP-14 | Texas Instruments | SN74LS266DR2 vs SN74LS266DR |
DM74LS266MX | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74LS266DR2 vs DM74LS266MX |
SN74LS266DRG4 | LS SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOP-14 | Texas Instruments | SN74LS266DR2 vs SN74LS266DRG4 |
SN74LS266D | LS SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | SN74LS266DR2 vs SN74LS266D |
DM74LS266M | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74LS266DR2 vs DM74LS266M |