54LS266M/B2AJC
Description: XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20

Overview of 54LS266M/B2AJC by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for 54LS266M/B2AJC by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54LS266M/B2AJC by Motorola Semiconductor Products

54LS266M/B2AJC
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.885 mm
Load Capacitance (CL)
15 pF
Logic IC Type
XNOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
13 mA
Propagation Delay (tpd)
40 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.885 mm
Want to compare parts?
  1. 54LS266M/B2AJC
    Motorola Semiconductor Products
    XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 54LS266M/B2AJC

This table gives cross-reference parts and alternative options found for 54LS266M/B2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS266M/B2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM38510/30303B2A LS SERIES, QUAD 2-INPUT XNOR GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54LS266M/B2AJC vs JM38510/30303B2A
M38510/30303B2X XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff 54LS266M/B2AJC vs M38510/30303B2X
SN54LS266FK LS SERIES, QUAD 2-INPUT XNOR GATE, CQCC20 Texas Instruments 54LS266M/B2AJC vs SN54LS266FK
M38510/30303B2C XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc 54LS266M/B2AJC vs M38510/30303B2C
M38510/30303B2X XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc 54LS266M/B2AJC vs M38510/30303B2X
M38510/30303B2C XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff 54LS266M/B2AJC vs M38510/30303B2C
M38510/30303B2A XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc 54LS266M/B2AJC vs M38510/30303B2A
Part Number Description Manufacturer Compare
DM74LS266M XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation 54LS266M/B2AJC vs DM74LS266M
M38510/30303B2X XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff 54LS266M/B2AJC vs M38510/30303B2X
M38510/30303B2C XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff 54LS266M/B2AJC vs M38510/30303B2C
DM74LS266MX XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation 54LS266M/B2AJC vs DM74LS266MX
HD74LS266FP-EL LS SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, FP-14DA Renesas Electronics Corporation 54LS266M/B2AJC vs HD74LS266FP-EL
HD74LS266RP-EL LS SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, FP-14DN Renesas Electronics Corporation 54LS266M/B2AJC vs HD74LS266RP-EL
SN74LS266DRG4 LS SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOP-14 Texas Instruments 54LS266M/B2AJC vs SN74LS266DRG4
JM38510/30303B2A LS SERIES, QUAD 2-INPUT XNOR GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54LS266M/B2AJC vs JM38510/30303B2A
HD74LS266RP XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DN, 14 PIN Hitachi Ltd 54LS266M/B2AJC vs HD74LS266RP
HD74LS266FP-EL XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA Hitachi Ltd 54LS266M/B2AJC vs HD74LS266FP-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54LS266M/B2AJC by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54LS266M/B2AJC by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 54LS266M/B2AJC would you like to use for your alert(s)?
  • Please alert me when 54LS266M/B2AJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54LS266M/B2AJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54LS266M/B2AJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54LS266M/B2AJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54LS266M/B2AJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54LS266M/B2AJC by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: