Logic
SN74LS169BD
Description: Synchronous 4-Bit Up/Down Binary Counters 16-SOIC 0 to 70

Overview of SN74LS169BD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for SN74LS169BD by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LS169BD-ND
DigiKey IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 9244
In Stock
  • 316 $0.9500
$0.9500 Buy Now
DISTI # SN74LS169BD-ND
DigiKey IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube 107
In Stock
  • 1 $2.0500
  • 10 $1.4560
  • 40 $1.2452
  • 120 $1.1280
  • 280 $1.0591
  • 520 $1.0183
  • 1,000 $0.9821
  • 2,520 $0.9411
  • 5,000 $0.9169
$0.9169 / $2.0500 Buy Now
DISTI # 595-SN74LS169BD
Mouser Electronics Counter ICs Synch 4-Bit Up/Down Binary Counter RoHS: Compliant 304
  • 1 $1.9600
  • 10 $1.6700
  • 120 $1.4500
  • 280 $1.3600
  • 520 $1.0900
  • 1,000 $0.9440
  • 2,520 $0.8850
  • 5,000 $0.8630
$0.8630 / $1.9600 Buy Now
Bristol Electronics   192
RFQ
Rochester Electronics SN74LS169B Synchronous 4-Bit Up/Down Binary Counters RoHS: Compliant Status: Active Min Qty: 1 9244
  • 1 $0.9596
  • 25 $0.9404
  • 100 $0.9020
  • 500 $0.8636
  • 1,000 $0.8157
$0.8157 / $0.9596 Buy Now

CAD Models for SN74LS169BD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LS169BD by Texas Instruments

SN74LS169BD
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TCO OUTPUT
Count Direction
BIDIRECTIONAL
Family
LS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.024 A
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
45 mA
Prop. Delay@Nom-Sup
40 ns
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
20 MHz
Want to compare parts?
  1. SN74LS169BD
    Texas Instruments
    Synchronous 4-Bit Up/Down Binary Counters 16-SOIC 0 to 70
    VS

Alternate Parts for SN74LS169BD

This table gives cross-reference parts and alternative options found for SN74LS169BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS169BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS669D Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, SOIC-16 Motorola Semiconductor Products SN74LS169BD vs SN74LS669D
SN74LS169BNSRE4 LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74LS169BD vs SN74LS169BNSRE4
SN74LS669DR2 Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, SOIC-16 Motorola Semiconductor Products SN74LS169BD vs SN74LS669DR2
DM74LS169AM Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74LS169BD vs DM74LS169AM
SN74LS169DR2 Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products SN74LS169BD vs SN74LS169DR2
HD74LS669FP LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, FP-16DA Renesas Electronics Corporation SN74LS169BD vs HD74LS669FP
SN74LS169BDE4 LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LS169BD vs SN74LS169BDE4
HD74LS669FP-E LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, FP-16DA Renesas Electronics Corporation SN74LS169BD vs HD74LS669FP-E
SN74LS669D Synchronous 4-Bit Up/Down Binary Counters 16-SOIC 0 to 70 Texas Instruments SN74LS169BD vs SN74LS669D
SN74LS169DR2 LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC SN74LS169BD vs SN74LS169DR2
Part Number Description Manufacturer Compare
74HC4020N HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 NXP Semiconductors SN74LS169BD vs 74HC4020N
CD74HC4020EX Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16, Rochester Electronics LLC SN74LS169BD vs CD74HC4020EX
M74HC4020F1 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics SN74LS169BD vs M74HC4020F1
5962-8989001CA Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor SN74LS169BD vs 5962-8989001CA
SN54HC4061J-00 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 Texas Instruments SN74LS169BD vs SN54HC4061J-00
CD4017BMN IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16, Counter National Semiconductor Corporation SN74LS169BD vs CD4017BMN
SN54LS390JD Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products SN74LS169BD vs SN54LS390JD
CD4017BMJ 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments SN74LS169BD vs CD4017BMJ
SN74LV4040ADG4 12-Bit Asynchronous Binary Counter 16-SOIC -40 to 85 Texas Instruments SN74LS169BD vs SN74LV4040ADG4
HD74LV4040AFPEL LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOP-16 Renesas Electronics Corporation SN74LS169BD vs HD74LV4040AFPEL

Related Parts for SN74LS169BD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS169BD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS169BD by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS169BD would you like to use for your alert(s)?
  • Please alert me when SN74LS169BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS169BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS169BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS169BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS169BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS169BD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: