SN74LS169BD vs CD4017BMN feature comparison

SN74LS169BD Texas Instruments

Buy Now Datasheet

CD4017BMN National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AC, SOIC-16 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature TCO OUTPUT JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK
Count Direction BIDIRECTIONAL UP
Family LS 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e4 e0
Length 9.9 mm 19.305 mm
Load Capacitance (CL) 45 pF 50 pF
Logic IC Type BINARY COUNTER RING COUNTER
Max Frequency@Nom-Sup 20000000 Hz 1000000 Hz
Max I(ol) 0.024 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 4 10
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 45 mA
Prop. Delay@Nom-Sup 40 ns
Propagation Delay (tpd) 25 ns 1000 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 15 V
Supply Voltage-Min (Vsup) 4.75 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm 7.62 mm
fmax-Min 20 MHz 1 MHz
Base Number Matches 5 1
Load/Preset Input NO

Compare SN74LS169BD with alternatives

Compare CD4017BMN with alternatives