SN74LS155D
Description: Decoder/Driver, LS Series, True Output, TTL, PDSO16, SOIC-16

Overview of SN74LS155D by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for SN74LS155D by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS155D by Motorola Semiconductor Products

SN74LS155D
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
SOP, SOP16,.25
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
FUNCTION 2 OUTPUT INVERTED
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Load Capacitance (CL)
15 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.008 A
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
10 mA
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SN74LS155D
    Motorola Semiconductor Products
    Decoder/Driver, LS Series, True Output, TTL, PDSO16, SOIC-16
    VS

Alternate Parts for SN74LS155D

This table gives cross-reference parts and alternative options found for SN74LS155D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS155D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS155DR2 LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 onsemi SN74LS155D vs SN74LS155DR2
SN74LS155DR2 LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC SN74LS155D vs SN74LS155DR2
DV74LS155D Decoder/Driver, LS Series, True Output, TTL, PDSO16, PLASTIC, SOP-16 avg Semiconductors SN74LS155D vs DV74LS155D
HD74LS155RP LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN Renesas Electronics Corporation SN74LS155D vs HD74LS155RP
HD74LS155RP Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, FP-16DN Hitachi Ltd SN74LS155D vs HD74LS155RP
Part Number Description Manufacturer Compare
M74HCT137M1R HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 STMicroelectronics SN74LS155D vs M74HCT137M1R
74AC138SCX 1-of-8 Decoder/Demultiplexer, 2500-REEL onsemi SN74LS155D vs 74AC138SCX
HEF4555BTD IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver NXP Semiconductors SN74LS155D vs HEF4555BTD
CD74HCT237M Decoder/Driver, HCT Series, True Output, CMOS, PDSO16 Harris Semiconductor SN74LS155D vs CD74HCT237M
CD74HCT4514EX Decoder/Driver, HCT Series, True Output, CMOS, PDIP24 Harris Semiconductor SN74LS155D vs CD74HCT4514EX
5962-8409201VEA Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP Texas Instruments SN74LS155D vs 5962-8409201VEA
74AHC139PW Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 Nexperia SN74LS155D vs 74AHC139PW
MC74HC139ADT HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 onsemi SN74LS155D vs MC74HC139ADT
SNJ5444AW-10 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDFP16 Texas Instruments SN74LS155D vs SNJ5444AW-10
CD4543BM96E4 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74LS155D vs CD4543BM96E4

Related Parts for SN74LS155D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS155D by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS155D by Motorola Semiconductor Products

  • Please alert me when SN74LS155D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LS155D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS155D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LS155D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS155D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS155D by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: