Part Details for SN74HCT32DTG4 by Texas Instruments
Overview of SN74HCT32DTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74HCT32DTG4
SN74HCT32DTG4 CAD Models
SN74HCT32DTG4 Part Data Attributes
|
SN74HCT32DTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCT32DTG4
Texas Instruments
HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74HCT32DTG4
This table gives cross-reference parts and alternative options found for SN74HCT32DTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT32DTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933719470653 | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74HCT32DTG4 vs 933719470653 |
CD74HCT32MTE4 | High Speed CMOS Logic Quad Two-Input OR Gates 14-SOIC -55 to 125 | Texas Instruments | SN74HCT32DTG4 vs CD74HCT32MTE4 |
74HCT32D-T | OR Gate | Nexperia | SN74HCT32DTG4 vs 74HCT32D-T |
74HCT32D-Q100,118 | 74HC32-Q100; 74HCT32-Q100 - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | SN74HCT32DTG4 vs 74HCT32D-Q100,118 |
SN74HCT32DRG4 | 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -40 to 85 | Texas Instruments | SN74HCT32DTG4 vs SN74HCT32DRG4 |
74HCT32D | OR Gate | Nexperia | SN74HCT32DTG4 vs 74HCT32D |
CD74HCT32M96G4 | High Speed CMOS Logic Quad Two-Input OR Gates 14-SOIC -55 to 125 | Texas Instruments | SN74HCT32DTG4 vs CD74HCT32M96G4 |
74HCT32D-Q10 | OR Gate | Nexperia | SN74HCT32DTG4 vs 74HCT32D-Q10 |
SN74HCS32DR | 4-ch, 2-input 2-V to 6-V high-speed (12 ns) OR gate with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | SN74HCT32DTG4 vs SN74HCS32DR |
CD74HCT32M96 | HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | SN74HCT32DTG4 vs CD74HCT32M96 |