-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC32; 74HCT32 - Quad 2-input OR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCT32DBR | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-SSOP -40 to 85 | |
SN74HCT32DRG4 | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | |
SN74HCT32DRE4 | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7750
|
Newark | Or Gate, 2I/P, Soic-14, Logic Function:Or Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Hct32, Logic Ic Family:74Hct, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Nexperia 74HCT32D,653 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3944 |
|
$0.1420 / $0.4890 | Buy Now |
DISTI #
93X4828
|
Newark | Or Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:74Hct32, Logic Type:Or, Output Current:25Ma, No. Of Inputs:8, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HCT32D,653 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1030 / $0.1060 | Buy Now |
DISTI #
1727-2845-1-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1552 In Stock |
|
$0.0909 / $0.3300 | Buy Now |
DISTI #
74HCT32D,653
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT32D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500 |
|
$0.1115 | Buy Now |
DISTI #
74HCT32D,653
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT32D,653) RoHS: Compliant Min Qty: 4140 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2500 Partner Stock |
|
RFQ | |
DISTI #
771-74HCT32D-T
|
Mouser Electronics | Logic Gates 74HCT32D/SOT108/SO14 RoHS: Compliant | 8798 |
|
$0.0840 / $0.4500 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount High Speed Quad 2-Input OR Gate -SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 42500Reel |
|
$0.0792 / $0.0879 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount High Speed Quad 2-Input OR Gate -SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0757 / $0.0856 | Buy Now |
|
Rochester Electronics | 74HCT32D - OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 2240 |
|
$0.0749 / $0.0881 | Buy Now |
DISTI #
74HCT32D.653
|
TME | IC: digital, OR, Ch: 4, IN: 2, CMOS,TTL, SMD, SO14, 4.5÷5.5VDC, HCT Min Qty: 1 | 1654 |
|
$0.1620 / $0.5020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT32D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT32D,653
Nexperia
74HC32; 74HCT32 - Quad 2-input OR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 36 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT32D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT32D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT32D-Q100 | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HCT32D,653 vs 74HCT32D-Q100 |
SN74HCS32QDRQ1 | Automotive, 4-ch, 2-input 2-V to 6-V high-speed (12 ns) OR gate with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 74HCT32D,653 vs SN74HCS32QDRQ1 |
CD74HCT32M | 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -55 to 125 | Texas Instruments | 74HCT32D,653 vs CD74HCT32M |
CD74HCT32M96 | HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | 74HCT32D,653 vs CD74HCT32M96 |
74HCT32D | OR Gate | Nexperia | 74HCT32D,653 vs 74HCT32D |
933719470652 | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HCT32D,653 vs 933719470652 |
CD74HCT32MTG4 | HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HCT32D,653 vs CD74HCT32MTG4 |
SN74HCT32DG4 | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | 74HCT32D,653 vs SN74HCT32DG4 |
CD74HCT32ME4 | 4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | 74HCT32D,653 vs CD74HCT32ME4 |
CD74HCT32M96 | 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -55 to 125 | Texas Instruments | 74HCT32D,653 vs CD74HCT32M96 |