Part Details for SN74HCT245N by Military Specifications
Overview of SN74HCT245N by Military Specifications
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCT245NSR | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-SO -40 to 85 | |
SN74HCT245NE4 | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 | |
SN74HCT245N | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 |
Part Details for SN74HCT245N
SN74HCT245N CAD Models
SN74HCT245N Part Data Attributes
|
SN74HCT245N
Military Specifications
Buy Now
|
Compare Parts:
SN74HCT245N
Military Specifications
Bus Transceiver,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILITARY SPECIFICATIONS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUS TRANSCEIVER | |
Qualification Status | Not Qualified |
Alternate Parts for SN74HCT245N
This table gives cross-reference parts and alternative options found for SN74HCT245N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT245N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT245E | High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-PDIP -55 to 125 | Texas Instruments | SN74HCT245N vs CD74HCT245E |
74HCT245N | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | Nexperia | SN74HCT245N vs 74HCT245N |
933670800652 | IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74HCT245N vs 933670800652 |
CD54HCT245F | High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | SN74HCT245N vs CD54HCT245F |
8550601RA | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | SN74HCT245N vs 8550601RA |
GD54HCT245 | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | SN74HCT245N vs GD54HCT245 |
SN74HCT245N3 | Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | SN74HCT245N vs SN74HCT245N3 |
GD74HCT245J | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | SN74HCT245N vs GD74HCT245J |
8550601RX | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN74HCT245N vs 8550601RX |
CD54HCT245F/3 | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Harris Semiconductor | SN74HCT245N vs CD54HCT245F/3 |