SN74HCT08DR-00
Texas Instruments
Description: HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14

Overview of SN74HCT08DR-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for SN74HCT08DR-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HCT08DR-00 by Texas Instruments

SN74HCT08DR-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SN74HCT08DR-00
    Texas Instruments
    HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14
    VS

Alternate Parts for SN74HCT08DR-00

This table gives cross-reference parts and alternative options found for SN74HCT08DR-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT08DR-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT08D,653 74HC(T)08 - Quad 2-input AND gate SOIC 14-Pin NXP Semiconductors SN74HCT08DR-00 vs 74HCT08D,653
MM74HCT08M AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC SN74HCT08DR-00 vs MM74HCT08M
MM74HCT08MX Quad 2-Input AND Gate, 2500-REEL onsemi SN74HCT08DR-00 vs MM74HCT08MX
SN74HCT08D 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments SN74HCT08DR-00 vs SN74HCT08D
SN74HCT08D-00 HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14 Texas Instruments SN74HCT08DR-00 vs SN74HCT08D-00
74HCT08D,652 74HC(T)08 - Quad 2-input AND gate SOIC 14-Pin NXP Semiconductors SN74HCT08DR-00 vs 74HCT08D,652
MC74HCT08ADTR2 HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Motorola Mobility LLC SN74HCT08DR-00 vs MC74HCT08ADTR2
TC74HCT08AF(TP2) IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HCT08DR-00 vs TC74HCT08AF(TP2)
MC74HCT08ADR2 HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74HCT08DR-00 vs MC74HCT08ADR2
SN74HCT08DTE4 HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HCT08DR-00 vs SN74HCT08DTE4
Part Number Description Manufacturer Compare
74AHCT08PW/T3 IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors SN74HCT08DR-00 vs 74AHCT08PW/T3
MC74HCT08ADR2 HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74HCT08DR-00 vs MC74HCT08ADR2
DV74HCT08AD AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors SN74HCT08DR-00 vs DV74HCT08AD
MC74VHCT08AMG AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi SN74HCT08DR-00 vs MC74VHCT08AMG
MM74HCT08SJ AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation SN74HCT08DR-00 vs MM74HCT08SJ
SN74HCT08DR 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments SN74HCT08DR-00 vs SN74HCT08DR
MC74VHCT08ADTR2 AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi SN74HCT08DR-00 vs MC74VHCT08ADTR2
74VHCT08MTC AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 Fairchild Semiconductor Corporation SN74HCT08DR-00 vs 74VHCT08MTC
SN74HCT08D 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments SN74HCT08DR-00 vs SN74HCT08D
SN74AHCT08NSRG4 AHCT/VHCT/VT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN74HCT08DR-00 vs SN74AHCT08NSRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCT08DR-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCT08DR-00 by Texas Instruments

  • Please alert me when SN74HCT08DR-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HCT08DR-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCT08DR-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HCT08DR-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCT08DR-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCT08DR-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: