Part Details for MC74HCT08ADTR2 by Motorola Mobility LLC
Overview of MC74HCT08ADTR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74HCT08ADTR2
MC74HCT08ADTR2 CAD Models
MC74HCT08ADTR2 Part Data Attributes:
|
MC74HCT08ADTR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT08ADTR2
Motorola Mobility LLC
HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HCT08ADTR2
This table gives cross-reference parts and alternative options found for MC74HCT08ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT08ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT08DRG4 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HCT08ADTR2 vs SN74HCT08DRG4 |
74HCT08DR2GH | IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, SOIC-14, Gate | onsemi | MC74HCT08ADTR2 vs 74HCT08DR2GH |
MM74HCT08MX | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | MC74HCT08ADTR2 vs MM74HCT08MX |
MC74HCT08ADTR2 | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74HCT08ADTR2 vs MC74HCT08ADTR2 |
74HCT08D,653 | 74HC(T)08 - Quad 2-input AND gate SOIC 14-Pin | NXP Semiconductors | MC74HCT08ADTR2 vs 74HCT08D,653 |
74HCT08D-T | IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74HCT08ADTR2 vs 74HCT08D-T |
MC74HCT08AD | HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HCT08ADTR2 vs MC74HCT08AD |
933714350653 | IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74HCT08ADTR2 vs 933714350653 |
MM74HCT08M | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | MC74HCT08ADTR2 vs MM74HCT08M |
SN74HCT08DR-00 | HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14 | Texas Instruments | MC74HCT08ADTR2 vs SN74HCT08DR-00 |