Logic
SN74HC148DE4
Texas Instruments
Description: 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85

Overview of SN74HC148DE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74HC148DE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC148DE4 by Texas Instruments

SN74HC148DE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
ENCODER
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
49 ns
Propagation Delay (tpd)
240 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74HC148DE4
    Texas Instruments
    8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85
    VS

Alternate Parts for SN74HC148DE4

This table gives cross-reference parts and alternative options found for SN74HC148DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC148DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC148DG4 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 Texas Instruments SN74HC148DE4 vs SN74HC148DG4
MM74HC148M Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74HC148DE4 vs MM74HC148M
M74HC148M1R HC/UH SERIES, 8-BIT ENCODER, PDSO16, SO-16 STMicroelectronics SN74HC148DE4 vs M74HC148M1R
GD74HC148D Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, Goldstar Electron Co Ltd SN74HC148DE4 vs GD74HC148D
SN74HC148DT 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 Texas Instruments SN74HC148DE4 vs SN74HC148DT
MM74HC148MX HC/UH SERIES, 8-BIT ENCODER, PDSO16, PLASTIC, SO-16 Texas Instruments SN74HC148DE4 vs MM74HC148MX
SN74HC148D 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 Texas Instruments SN74HC148DE4 vs SN74HC148D
SN74HC148D-00 HC/UH SERIES, 8-BIT ENCODER, PDSO16 Texas Instruments SN74HC148DE4 vs SN74HC148D-00
TC74HC148F IC HC/UH SERIES, 8-BIT ENCODER, PDSO16, 0.200 INCH, PLASTIC, SOIC-16, Arithmetic Circuit Toshiba America Electronic Components SN74HC148DE4 vs TC74HC148F
SN74HC148DTE4 HC/UH SERIES, 8-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74HC148DE4 vs SN74HC148DTE4
Part Number Description Manufacturer Compare
SN54LS348J Encoder, LS Series, 8-Bit, TTL, CDIP16, 620-09 Motorola Semiconductor Products SN74HC148DE4 vs SN54LS348J
QS74FCT521BTSO Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc SN74HC148DE4 vs QS74FCT521BTSO
P74FCT480ATSO Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation SN74HC148DE4 vs P74FCT480ATSO
CD54HCT85F/3 Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16 Harris Semiconductor SN74HC148DE4 vs CD54HCT85F/3
IDT74FCT521BTSO Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc SN74HC148DE4 vs IDT74FCT521BTSO
SMFR-29C516E-31P883 Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100 Microchip Technology Inc SN74HC148DE4 vs SMFR-29C516E-31P883
TC74HC280AF IC HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Arithmetic Circuit Toshiba America Electronic Components SN74HC148DE4 vs TC74HC280AF
SNJ54S281W S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDFP24, HERMETIC SEALED, CERAMIC, FP-24 Texas Instruments SN74HC148DE4 vs SNJ54S281W
SN74LS684JS Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products SN74HC148DE4 vs SN74LS684JS
SN74LS681DW LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDSO20, SOIC-20 Texas Instruments SN74HC148DE4 vs SN74LS681DW

Related Parts for SN74HC148DE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC148DE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC148DE4 by Texas Instruments

  • Please alert me when SN74HC148DE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC148DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC148DE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC148DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC148DE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC148DE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: