-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,ENCODER,HC-CMOS,DIP,16PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ENCODER, 16 Pin, Plastic, DIP | 2 |
|
$2.3000 / $2.5000 | Buy Now |
|
Quest Components | ENCODER, 16 Pin, Plastic, DIP | 41 |
|
$18.2347 / $22.1774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC147N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC147N
Texas Instruments
IC,ENCODER,HC-CMOS,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SN74HC147N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC147N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC147J4 | Encoder | Rochester Electronics LLC | SN74HC147N vs SN74HC147J4 |
HD74HC147P | HC/UH SERIES, 9-BIT ENCODER, PDIP16, 19.20 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | SN74HC147N vs HD74HC147P |
SN54HC147J | Encoder | Rochester Electronics LLC | SN74HC147N vs SN54HC147J |
SN74HC147N-00 | HC/UH SERIES, 9-BIT ENCODER, PDIP16 | Texas Instruments | SN74HC147N vs SN74HC147N-00 |
SN74HC147N1 | Encoder | Rochester Electronics LLC | SN74HC147N vs SN74HC147N1 |
SN74HC147NP3 | Encoder | Rochester Electronics LLC | SN74HC147N vs SN74HC147NP3 |
SN74HC147NP1 | Encoder | Rochester Electronics LLC | SN74HC147N vs SN74HC147NP1 |
SN74HC147J | Encoder | Rochester Electronics LLC | SN74HC147N vs SN74HC147J |
HD74HC147P-E | HC/UH SERIES, 9-BIT ENCODER, PDIP16, DP-16 | Renesas Electronics Corporation | SN74HC147N vs HD74HC147P-E |