Part Details for SN74HC147J4 by Rochester Electronics LLC
Overview of SN74HC147J4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for SN74HC147J4
SN74HC147J4 CAD Models
SN74HC147J4 Part Data Attributes
|
SN74HC147J4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74HC147J4
Rochester Electronics LLC
Encoder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Propagation Delay (tpd) | 240 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74HC147J4
This table gives cross-reference parts and alternative options found for SN74HC147J4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC147J4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC147P | HC/UH SERIES, 9-BIT ENCODER, PDIP16, 19.20 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | SN74HC147J4 vs HD74HC147P |
SN54HC147J | Encoder | Rochester Electronics LLC | SN74HC147J4 vs SN54HC147J |
SN74HC147N-00 | HC/UH SERIES, 9-BIT ENCODER, PDIP16 | Texas Instruments | SN74HC147J4 vs SN74HC147N-00 |
SN74HC147N1 | Encoder | Rochester Electronics LLC | SN74HC147J4 vs SN74HC147N1 |
SN74HC147NP3 | Encoder | Rochester Electronics LLC | SN74HC147J4 vs SN74HC147NP3 |
SN74HC147NP1 | Encoder | Rochester Electronics LLC | SN74HC147J4 vs SN74HC147NP1 |
SN74HC147J | Encoder | Rochester Electronics LLC | SN74HC147J4 vs SN74HC147J |
HD74HC147P-E | HC/UH SERIES, 9-BIT ENCODER, PDIP16, DP-16 | Renesas Electronics Corporation | SN74HC147J4 vs HD74HC147P-E |