Logic
SN74HC10QDRG4Q1
Texas Instruments
Description: HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Overview of SN74HC10QDRG4Q1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74HC10QDRG4Q1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC10QDRG4Q1 by Texas Instruments

SN74HC10QDRG4Q1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
29 ns
Propagation Delay (tpd)
120 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74HC10QDRG4Q1
    Texas Instruments
    HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
    VS

Alternate Parts for SN74HC10QDRG4Q1

This table gives cross-reference parts and alternative options found for SN74HC10QDRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC10QDRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933714280652 IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate NXP Semiconductors SN74HC10QDRG4Q1 vs 933714280652
SN74HC10DRG4 Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 Texas Instruments SN74HC10QDRG4Q1 vs SN74HC10DRG4
M74HC10M1 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 STMicroelectronics SN74HC10QDRG4Q1 vs M74HC10M1
SN74HC10QDRQ1 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HC10QDRG4Q1 vs SN74HC10QDRQ1
933714280652 NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia SN74HC10QDRG4Q1 vs 933714280652
933714280653 IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate NXP Semiconductors SN74HC10QDRG4Q1 vs 933714280653
MC74HC10D NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products SN74HC10QDRG4Q1 vs MC74HC10D
GD54HC10D NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, Goldstar Electron Co Ltd SN74HC10QDRG4Q1 vs GD54HC10D
CD74HC10MT High Speed CMOS Logic Triple 3-Input NAND Gates 14-SOIC -55 to 125 Texas Instruments SN74HC10QDRG4Q1 vs CD74HC10MT
M74HC10RM13TR HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics SN74HC10QDRG4Q1 vs M74HC10RM13TR
Part Number Description Manufacturer Compare
MC74HC10D HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74HC10QDRG4Q1 vs MC74HC10D
935186280118 NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia SN74HC10QDRG4Q1 vs 935186280118
MC74HC10D NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products SN74HC10QDRG4Q1 vs MC74HC10D
933714280653 IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate NXP Semiconductors SN74HC10QDRG4Q1 vs 933714280653
SN74HC10QDRQ1 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HC10QDRG4Q1 vs SN74HC10QDRQ1
SN74HC10DBR HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments SN74HC10QDRG4Q1 vs SN74HC10DBR
SN74HC10DRE4 Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 Texas Instruments SN74HC10QDRG4Q1 vs SN74HC10DRE4
SN74HC10DTE4 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74HC10QDRG4Q1 vs SN74HC10DTE4
933714280652 IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate NXP Semiconductors SN74HC10QDRG4Q1 vs 933714280652
SN74HC10DRG4 Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 Texas Instruments SN74HC10QDRG4Q1 vs SN74HC10DRG4

Related Parts for SN74HC10QDRG4Q1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC10QDRG4Q1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC10QDRG4Q1 by Texas Instruments

  • Please alert me when SN74HC10QDRG4Q1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC10QDRG4Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC10QDRG4Q1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC10QDRG4Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC10QDRG4Q1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC10QDRG4Q1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: