-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74HC10PW-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12517 In Stock |
|
$0.4800 | Buy Now |
DISTI #
296-SN74HC10PW-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2686 In Stock |
|
$0.4838 / $1.1200 | Buy Now |
|
Quest Components | NAND GATE, HC SERIES, 3-FUNC, 3-INPUT, CMOS, PDSO14 | 79 |
|
$0.5539 / $0.9231 | Buy Now |
|
Rochester Electronics | SN74HC10 Triple 3-Input Positive-NAND Gates RoHS: Compliant Status: Obsolete Min Qty: 1 | 12517 |
|
$0.4103 / $0.4827 | Buy Now |
|
Ameya Holding Limited | IC: digital, NAND, Channels: 3, SMD, TSSOP14, HC, 2÷6VDC, -40÷85°C | 10655 |
|
RFQ | |
|
Win Source Electronics | IC GATE NAND 3CH 3-INP 14-TSSOP | 49200 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC10PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC10PW
Texas Instruments
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HC10PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC10PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC10PWE4 | 3-ch, 3-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | SN74HC10PW vs SN74HC10PWE4 |
74HC10PW | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | SN74HC10PW vs 74HC10PW |
HD74HC10T | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | SN74HC10PW vs HD74HC10T |
HD74HC10T-ELL | NAND Gate, HC Series, 3-Func, 3-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | SN74HC10PW vs HD74HC10T-ELL |
V62/04688-01YE | Enhanced product 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 125 | Texas Instruments | SN74HC10PW vs V62/04688-01YE |
SN74HC10QPWRQ1 | Automotive Catalog Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 125 | Texas Instruments | SN74HC10PW vs SN74HC10QPWRQ1 |
74HC10PW-T | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | SN74HC10PW vs 74HC10PW-T |
SN74HC10PWTE4 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74HC10PW vs SN74HC10PWTE4 |
SN74HC10PWG4 | Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74HC10PW vs SN74HC10PWG4 |
74HC10PW | NAND Gate | Nexperia | SN74HC10PW vs 74HC10PW |